TCA9517DGKRQ1

TCA9517DGKRQ1
Изображения служат только для ознакомления,
см. техническую документацию
480 руб.
от 2 шт.390 руб.
от 5 шт.314 руб.
от 10 шт.288.54 руб.
Добавить в корзину 1 шт. на сумму 480 руб.
Номенклатурный номер: 8007181798
Бренд: Texas Instruments

Описание

Электроэлемент
Interface - Signal Buffers, Repeaters Automotive 2-bit level-translating 400-kHz I2C/SMBus buffer/repeater with powered-off high-impedance 8-VSSOP -40 to 125

Технические параметры

Channel Type Bidirectional
Channels per Circuit 2
Data Rate -
Features -
Input Signal -
Manufacturer Texas Instruments
Mounting Type Surface Mount
Number of Circuits 1
Operating Temperature -40В°C ~ 125В°C(TA)
Output Signal -
Output Type Open Drain
Package / Case 8-TSSOP, 8-MSOP(0.118", 3.00mm Width)
Packaging Cut Tape(CT)
Part Status Discontinued at Digi-Key
Series Automotive, AEC-Q100
Supplier Device Package 8-VSSOP
Translator Type Voltage Level
Voltage - VCCA 0.9V ~ 5.25V
Voltage - VCCB 2.7V ~ 5.25V
Brand: Texas Instruments
Ciss - Input Capacitance: 13 pF
Factory Pack Quantity: Factory Pack Quantity: 2500
Interface Type: I2C
Manufacturer: Texas Instruments
Maximum Clock Frequency: 400 kHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 1.5 mA
Operating Supply Voltage: 900 mV to 5.25 V
Output Current: 50 mA
Output Type: Open Drain
Package / Case: VSSOP-8
Product Category: Interface-Signal Buffers, Repeaters
Product Type: Signal Buffers, Repeaters
Product: Repeaters
Propagation Delay Time: 74 ns, 141 ns
Qualification: AEC-Q100
Series: TCA9517-Q1
Subcategory: Interface ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 900 mV
Type: I2C Bus
Вес, г 0.03

Техническая документация

Документация
pdf, 913 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем