AT89C51RD2-SLSUM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 010 руб.
от 2 шт. —
3 820 руб.
от 3 шт. —
3 680 руб.
Добавить в корзину 1 шт.
на сумму 4 010 руб.
Описание
Электроэлемент
MICROCONTROLLER MCU, 8 BIT, 8051, 60MHZ, PLCC-44, Controller Family/Series:AT89C51, CPU Speed:60MHz, Program Memory Size:64KB, RAM Memory Size:2KB, No. of Pins:44Pins, MCU Case Style:LCC, No. of I/O's:34I/O's, Supply Voltage Min:2.7V, RoHS Compliant: Yes
Технические параметры
# I/Os (Max) | 32 |
Clock Freq | 60(MHz) |
Cpu Family | AT89 |
Device Core | 8051 |
Device Core Size | 8(b) |
Frequency | 60(MHz) |
Instruction Set Architecture | CISC |
Interface Type | SPI/UART |
Maximum Expanded Memory Size | 64KB |
Mounting | Surface Mount |
Number of Timers - General Purpose | 3 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 2.7(V) |
Operating Supply Voltage (Typ) | 3.3/5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | PLCC |
Packaging | Rail/Tube |
Pin Count | 44 |
Power Dissipation (Max) | 1000(mW) |
Program Memory Size | 64KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 2KB(kB) |
Automotive | No |
CAN | 0 |
Core Architecture | 8051 |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | AT89 |
I2C | 0 |
I2S | 0 |
Lead Shape | J-Lead |
Maximum Clock Rate (MHz) | 60 |
Maximum CPU Frequency (MHz) | 60 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
No. of Timers | 3 |
Number of I/Os | 32 |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 44 |
PPAP | No |
Process Technology | CMOS |
Programmability | Yes |
PWM | 5 |
RAM Size | 2KB |
Real Time Clock | No |
Special Features | Programmable Counter Array |
SPI | 1 |
Standard Package Name | LCC |
Supplier Package | PLCC |
Supplier Temperature Grade | Industrial |
Timers Resolution (bit) | 16/16/16 |
Typical Operating Supply Voltage (V) | 3.3|5 |
UART | 1 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
ADC Resolution: | No ADC |
Brand: | Microchip Technology |
Core: | 8051 |
Data Bus Width: | 8 bit |
Data RAM Size: | 1.75 kB |
Factory Pack Quantity: Factory Pack Quantity: | 27 |
Interface Type: | SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 60 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 32 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | PLCC-44 |
Packaging: | Tube |
Processor Series: | AT89x |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 64 kB |
Program Memory Type: | Flash |
Series: | 89C |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Data Bus Width | 8bit |
Maximum Frequency | 60MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of PWM Units | 1x8 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Pulse Width Modulation | 1(5x8 bit) |
Typical Operating Supply Voltage | 5.5(Maximum)V |
Width | 16.66mm |
Вес, г | 5.207 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем