U1251B, Digital Multimeters True RMS DMM 50000 Count Handheld
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 400 руб.
Добавить в корзину 1 шт.
на сумму 140 400 руб.
Описание
Put your electronic devices to the test with this digital multimeter from Keysight Technologies. With this versatile tool, you can measure the voltage, current and resistance in your circuits.
Технические параметры
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum Capacitance Measurement | 100mF |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Resistance Measurement | 50MΩ |
Absolute Maximum Temperature Measurement | +1372°C |
AC Current Measurement Resolution | 0.01µA ac |
AC Voltage Measurement Resolution | 0.001mV ac |
Battery Life | 72 h |
Best AC Current Accuracy | ±3%+60 Digits |
Best AC Voltage Accuracy | ±1%+40 Digits |
Best Capacitance Measurement Accuracy | ±3%+10 Digits |
Best DC Current Accuracy | ±0.3%+10 Digits |
Best DC Voltage Accuracy | ±0.03%+5 Digits |
Best Resistance Measurement Accuracy | ±3%+10 Digits |
Best Temperature Measurement Accuracy | ±0.3%+3 °C |
Capacitance Measurement Resolution | 1pF |
DC Current Measurement Resolution | 0.01µA dc |
DC Voltage Measurement Resolution | 0.001mV dc |
Display Type | Digital |
Maximum Frequency | 30kHz |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -20°C |
Model Number p | U1251B |
Multimeter Type | Handheld |
Resistance Measurement Resolution | 10mΩ |
Safety Category Level | CAT III, CAT IV |
Safety Category Voltage | 600 V, 1000V |
Temperature Measurement Resolution | 0.1°C |
True RMS | Yes |
Weight | 504g |
Width | 94.4mm |
Calibrated | RSCAL |
Вес, кг | 1.07 |
Техническая документация
Datasheet
pdf, 7910 КБ
Datasheet
pdf, 3756 КБ
Datasheet
pdf, 5295 КБ
5 распространенных ошибок
pdf, 444 КБ
6 советов по эффективной работе
pdf, 1873 КБ
7 вещей которые нужно знать
pdf, 719 КБ
KEYSIGHT 1000A/B
pdf, 3709 КБ
KEYSIGHT 2000 X-Series
pdf, 2786 КБ
KEYSIGHT 3000 X-Series
pdf, 7629 КБ
Похожие товары