74320-4000, HDMI, Displayport & DVI Connectors PCB RECPT R/A 24P panel mount

74320-4000, HDMI, Displayport & DVI Connectors PCB RECPT R/A 24P panel mount
Изображения служат только для ознакомления,
см. техническую документацию
1 010 руб.
от 10 шт.730 руб.
Добавить в корзину 1 шт. на сумму 1 010 руб.
Номенклатурный номер: 8007200846
Артикул: 74320-4000
Бренд: Molex

Описание

Molex's 74320 series of MicroCross™ DVI Connectors and Cable Assemblies are based on an innovative use of "crossing" ground blades to provide high-speed electrical performance, MicroCross™ DVI interconnects support digital and/or analog video functions in one connector system.

Технические параметры

Body Orientation Right Angle
Contact Material Copper Alloy
Contact Plating Gold
Current Rating 3A
Gender Female
Housing Material Thermoplastic
Maximum Operating Temperature +85°C
Minimum Operating Temperature -20.0°C
Mounting Type Through Hole
Number of Contacts 24
Pitch 1.91mm
Series MicroCross 74320
Series Number 74320
Termination Method Solder
Voltage Rating 40 V

Техническая документация

Datasheet
pdf, 171 КБ
Datasheet
pdf, 36 КБ