TS27L2IPT

TS27L2IPT
Изображения служат только для ознакомления,
см. техническую документацию
44 шт. со склада г.Москва, срок 6-9 дней
260 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.200 руб.
от 10 шт.172 руб.
Добавить в корзину 2 шт. на сумму 520 руб.
Альтернативные предложения1
Номенклатурный номер: 8007212750
Бренд: STMicroelectronics

Описание

Электроэлемент
TS27L2 Series 16 V 0.1 MHz CMOS Surface Mount Operational Amplifier - TSSOP-8

Технические параметры

Amplifier Type CMOS Amplifier
Brand STMicroelectronics
CMRR - Common Mode Rejection Ratio 65 dB
Dual Supply Voltage +/-3 V, +/-5 V
en - Input Voltage Noise Density 68 nV/sqrt Hz
Factory Pack Quantity 4000
GBP - Gain Bandwidth Product 100 kHz
Height 1 mm
Ib - Input Bias Current 300 pA
Input Type Differential
Ios - Input Offset Current 1 pA
Length 3 mm
Manufacturer STMicroelectronics
Maximum Dual Supply Voltage +/-8 V
Maximum Operating Temperature +125 C
Minimum Dual Supply Voltage +/-1.5 V
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Operating Supply Current 10 uA
Operating Supply Voltage 3 V to 16 V, +/-1.5 V to+/-8 V
Output Current per Channel 60 mA
Package / Case TSSOP-8
Packaging Reel
Product Operational Amplifiers
Product Category Operational Amplifiers-Op Amps
RoHS Details
Series TS27L2
Shutdown No Shutdown
SR - Slew Rate 0.04 V/us
Supply Type Single, Dual
Supply Voltage - Max 16 V
Supply Voltage - Min 3 V
Technology CMOS
Voltage Gain dB 100 dB
Vos - Input Offset Voltage 10 mV
Width 4.4 mm
Amplifier Type: Low Power Amplifier
Brand: STMicroelectronics
CMRR - Common Mode Rejection Ratio: 65 dB
Dual Supply Voltage: +/-3 V, +/-5 V
en - Input Voltage Noise Density: 68 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 4000
GBP - Gain Bandwidth Product: 100 kHz
Ib - Input Bias Current: 300 pA
Input Type: Differential
Ios - Input Offset Current: 1 pA
Manufacturer: STMicroelectronics
Maximum Dual Supply Voltage: +/-8 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-1.5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 10 uA
Operating Supply Voltage: 3 V to 16 V, +/-1.5 V to+/-8 V
Output Current per Channel: 60 mA
Package / Case: TSSOP-8
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
Series: TS27L2
Shutdown: No Shutdown
SR - Slew Rate: 40 mV/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 16 V, +/-8 V
Supply Voltage - Min: 3 V, +/-1.5 V
Technology: CMOS
Voltage Gain dB: 100 dB
Vos - Input Offset Voltage: 10 mV
Вес, г 0.16

Техническая документация

Datasheet
pdf, 200 КБ
Datasheet
pdf, 203 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.