QTH-030-02-L-D-A-K

QTH-030-02-L-D-A-K
Изображения служат только для ознакомления,
см. техническую документацию
1 шт. со склада г.Москва, срок 6-9 дней
2 920 руб.
Добавить в корзину 1 шт. на сумму 2 920 руб.
Альтернативные предложения2
Номенклатурный номер: 8007231611
Бренд: Samtec

Описание

Электроэлемент
Conn Micro High Speed Terminal Strip HDR 60 POS 0.5mm Solder ST Top Entry SMD Q StripВ® Tray

Технические параметры

Connector Type Header, Outer Shroud Contacts
Contact Finish Gold
Contact Finish Thickness 10.0Вµin(0.25Вµm)
Features Board Guide, Ground Bus(Plane), Pick and Place
Height Above Board 0.286"(7.26mm)
Manufacturer Samtec Inc.
Mated Stacking Heights 8mm
Mounting Type Surface Mount
Number of Positions 60
Number of Rows 2
Packaging Cut Tape(CT)
Part Status Active
Pitch 0.020"(0.50mm)
Series Q StripВ® QTH
Application: Power, Signal
Brand: Samtec
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 2 A
Data Rate: 25 Gbps
Factory Pack Quantity: Factory Pack Quantity: 65
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Samtec
Maximum Data Rate: 25 Gbps
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Mounting Style: Mounting Peg
Number of Positions: 60 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 0.5 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: QTH
Stack Height: 8 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder Pin
Tradename: Q Strip
Voltage Rating: 175 VAC

Техническая документация

Datasheet
pdf, 211 КБ
Datasheet
pdf, 976 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.