MAX5216GUA+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 750 руб.
Добавить в корзину 1 шт.
на сумму 3 750 руб.
Описание
Электроэлемент
DAC, 16BIT, 5.25V, 50MHZ, 1LSB, 8UMAX; Resolution (Bits):16bit; Sampling Rate:-; Data Interface:Microwire, QSPI, SPI; Supply Voltage Range:-; ADC / DAC Case Style:µMAX; No. of Pins:8Pins; Input Channel Type:Serial; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Operating Temperature Range:-40°C to +105°C; Supply Current:70µA; Supply Voltage Range - Analogue:2.7V to 5.25V
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | DSP, MICROWIRE&, QSPI&, Serial, SPI& |
Family | Data Acquisition-Digital to Analog Converters(DAC) |
Mounting Type | Surface Mount |
Number of Bits | 16 |
Number of Converters | 1 |
Number of Outputs and Type | 1 Voltage, Unipolar |
Operating Temperature | -40°C ~ 105°C |
Package / Case | 8-TSSOP, 8-MSOP(0.118", 3.00mm Width) |
Packaging | Tube |
Power Dissipation (Max) | 387mW |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Settling Time | 14µs |
Standard Package | 50 |
Supplier Device Package | 8-uMAX |
Voltage Supply Source | Single Supply |
Analogue Supply Voltage: | 2.7 V to 5.5 V |
Brand: | Analog Devices/Maxim Integrated |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.25 LSB |
Factory Pack Quantity: | 50 |
INL - Integral Nonlinearity: | +/-1.2 LSB |
Interface Type: | 3-Wire, DSP, Microwire, QSPI, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Current: | 80 uA |
Output Type: | Voltage Buffered |
Package/Case: | UMAX-8 |
Packaging: | Tube |
Part # Aliases: | MAX5216 |
Pd - Power Dissipation: | 387 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Resolution: | 16 bit |
Settling Time: | 14 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 2.7 V |
Вес, г | 0.07 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем
Похожие товары