3DM-CX5-IMU, IMUs - Inertial Measurement Units 3DM-CX5-10, OEM version Inertial Measurement Unit.

3DM-CX5-IMU, IMUs - Inertial Measurement Units 3DM-CX5-10, OEM version Inertial Measurement Unit.
Изображения служат только для ознакомления,
см. техническую документацию
14 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
201 200 руб.
от 5 шт.196 600 руб.
от 10 шт.192 890 руб.
Добавить в корзину 1 шт. на сумму 201 200 руб.
Номенклатурный номер: 8007235402
Артикул: 3DM-CX5-IMU
Бренд: MicroStrain by HBK

Описание

Sensors\Motion & Position Sensors\IMUs - Inertial Measurement Units
Inertial Measurement Units (IMU)

LORD Microstrain Inertial Measurement Units (IMU) integrate multi-axes, accelerometers, gyroscopes, and other sensors to estimate an object's orientation in space. Measurements of acceleration, angular rate, and attitude are typical data outputs. IMU inertial sensors are commonly used in robot dynamic motion and terrain compensation, payload platform stabilization, and antenna and camera pointing applications.

Технические параметры

Acceleration: 2 g, 4 g, 8 g, 20 g, 40 g
Brand: LORD Microstrain
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: Serial
Manufacturer: Parker LORD
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis Mount
Output Type: Digital
Part # Aliases: 6275-4210
Product Category: IMUs-Inertial Measurement Units
Product Type: IMUs-Inertial Measurement Units
Resolution: 0.02 mg
Sensing Axis: X, Y, Z
Sensor Type: 9-axis
Subcategory: Sensors
Supply Voltage - Max: 5.2 V
Supply Voltage - Min: 3.2 V
Tradename: MicroStrain

Техническая документация

Datasheet
pdf, 441 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.