ADS1291IRSMT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 920 руб.
от 10 шт. —
2 480 руб.
от 25 шт. —
2 210 руб.
от 100 шт. —
1 782.49 руб.
Добавить в корзину 1 шт.
на сумму 2 920 руб.
Описание
Integrated Circuits (ICs)\Data Acquisition - Analog Front End (AFE)
1 Channel AFE 24 Bit 495ВµW 32-VQFN (4x4)
Технические параметры
Base Product Number | ADS1291 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Number of Bits | 24 |
Number of Channels | 1 |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 32-VFQFN Exposed Pad |
Power (Watts) | 495ВµW |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 32-VQFN (4x4) |
Voltage - Supply, Analog | 2.7V ~ 5.25V |
Voltage - Supply, Digital | 1.7V ~ 3.6V |
Analog Supply Voltage: | 2.7 V to 5.25 V |
Architecture: | Sigma-Delta |
Brand: | Texas Instruments |
Digital Supply Voltage: | 1.7 V to 3.6 V |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Features: | Daisy-Chainable, GPIO, Oscillator, PGA |
INL - Integral Nonlinearity: | 2 ppm |
Input Type: | Differential |
Interface Type: | Serial, SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 2 Converter |
Operating Supply Current: | 750 uA |
Operating Supply Voltage: | 1.7 V to 3.6 V, 2.7 V to 5.25 V |
Package / Case: | VQFN-32 |
Pd - Power Dissipation: | 0.495 mW |
Power Consumption: | 0.35 mW |
Product Category: | Analog Front End-AFE |
Product Type: | Analog Front End-AFE |
Resolution: | 24 bit |
Sampling Rate: | 8 kS/s |
Series: | ADS1291 |
SNR - Signal to Noise Ratio: | 107 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 2.7 V |
Type: | Biopotential |
Дополнительная информация
Калькуляторы группы «Микросхемы Analog Front End (AFE)»
Типы корпусов импортных микросхем