CPC1009NTR, Solid State Relays - PCB Mount Dual 1-Form-A 100V 150mA SSR

CPC1009NTR, Solid State Relays - PCB Mount Dual 1-Form-A 100V 150mA SSR
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
от 10 шт.410 руб.
от 25 шт.337 руб.
от 100 шт.307.17 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Номенклатурный номер: 8005362617
Артикул: CPC1009NTR
Бренд: Ixys Corporation

Описание

Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
Battery Management System Solutions Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.

Технические параметры

Brand: IXYS Integrated Circuits
Contact Form: SPST(1 Form A)
Control Voltage Range: 900 mVDC to 1.4 VDC
Factory Pack Quantity: 2000
Input Current: 50 mA
Input to Output Isolation Method: Optocoupler
Load Current Rating: 150 mA
Load Voltage Rating: 100 VDC
Manufacturer: IXYS
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Output Type: MOSFET
Package / Case: SOP-4
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Subcategory: Relays
Termination Style: SMD/SMT
Type: Miniature
Вес, г 0.07

Техническая документация