08055C681KAT2A, Многослойные керамические конденсаторы - поверхностного монтажа 50V 680pF X7R 0805 10%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25 руб.
Мин. кол-во для заказа 10 шт.
от 100 шт. —
13 руб.
от 1000 шт. —
8.61 руб.
Добавить в корзину 10 шт.
на сумму 250 руб.
Альтернативные предложения2
Описание
Capacitor Solutions
KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).
KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).
Технические параметры
Номинальная емкость | 680 | |
Единица измерения | пФ | |
Brand: | KYOCERA AVX | |
Capacitance - nF: | 0.68 nF | |
Capacitance: | 680 pF | |
Case Code - in: | 0805 | |
Case Code - mm: | 2012 | |
Class: | Class 2 | |
Dielectric: | X7R | |
Factory Pack Quantity: Factory Pack Quantity: | 4000 | |
Manufacturer: | KYOCERA AVX | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0805(2012 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Series: | MLCC X7R | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 10% | |
Type: | X7R MLC Capacitors | |
Voltage Rating DC: | 50 VDC | |
Capacitance | 680pF | |
Case - inch | 0805 | |
Case - mm | 2012 | |
Dielectric | X7R | |
Kind of capacitor | MLCC | |
Manufacturer | KYOCERA AVX | |
Mounting | SMD | |
Operating temperature | -55…125°C | |
Operating voltage | 50V | |
Tolerance | ±10% | |
Type of capacitor | ceramic |