12065C474JAT2A, Многослойные керамические конденсаторы - поверхностного монтажа 50V .47uF X7R 1206 5%
см. техническую документацию
Описание
The AVX multilayer ceramic capacitors with EIA class II, X7R dielectric material are temperature stable ceramic chip capacitors. These multilayer ceramic capacitors are a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of ceramic dielectric. Capacitance for X7R dielectric varies under influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
• Capacitance value ranges from 100pF to 100µF
• EIA 0101, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 1825, 2220, 2225 case sizes available
• Rated DC voltage of 4V, 6.3V, 10V, 16V, 25V, 50V, 100V, 200V and 500V
• ±5%, ±10% and ±20% capacitance tolerance
• Available in nickel (Ni)/tin (Sn) and gold plated terminations
• Load life of 1000h at 125˚C
• Operating temperature range from -55˚C to 125˚C
Технические параметры
Длина изделия | 3.2мм |
Допуск Емкости | ±5% |
Емкость | 0.47мкФ |
Корпус Конденсатора / Пакет | 1206(3216 метрический) |
Линейка Продукции | AVX 1206 MLCC |
Максимальная Рабочая Температура | 125 C |
Минимальная Рабочая Температура | -55 C |
Напряжение (DC) | 50В |
Стиль Выводов Конденсатора | Wraparound |
Характеристика Диэлектрика | X7R |
Ширина изделия | 1.6мм |
Capacitance | 470nF |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Surface Mount |
Package/Case | 1206(3216M) |
Terminal Type | Surface Mount |
Voltage | 50V dc |
Applications | General Purpose |
Features | - |
Height - Seated (Max) | - |
Lead Spacing | - |
Lead Style | - |
Manufacturer | AVX Corporation |
Operating Temperature | -55В°C ~ 125В°C |
Package / Case | 1206(3216 Metric) |
Packaging | Cut Tape(CT) |
Part Status | Active |
Ratings | - |
Series | - |
Size / Dimension | 0.126" L x 0.063" W(3.20mm x 1.60mm) |
Temperature Coefficient | X7R |
Thickness (Max) | 0.060"(1.52mm) |
Voltage - Rated | 50V |