12101C103KAT2A, Многослойные керамические конденсаторы - поверхностного монтажа 100V .01uF X7R 1210 10% Tol
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 руб.
Мин. кол-во для заказа 100 шт.
Добавить в корзину 100 шт.
на сумму 900 руб.
Альтернативные предложения3
Описание
Capacitor Solutions
KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).
KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).
Технические параметры
Automotive | No |
Case Style | Ceramic Chip |
CECC Qualified | No |
Construction | Flat |
Dielectric | X7R |
Military | No |
Operating Temperature - (??C) | -55~125 |
Package/Case | 1210 |
Packaging | Tape and Reel |
Technology | Standard |
Termination Style | Pad |
Brand: | KYOCERA AVX |
Capacitance - nF: | 10 nF |
Capacitance - pF: | 10000 pF |
Capacitance: | 0.01 uF |
Case Code - in: | 1210 |
Case Code - mm: | 3225 |
Class: | Class 2 |
Dielectric: | X7R |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 1210(3225 metric) |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | General Type MLCCs |
Series: | MLCC X7R |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 10% |
Type: | X7R MLC Capacitors |
Voltage Rating DC: | 100 VDC |
Техническая документация
Datasheet
pdf, 444 КБ
Datasheet 06035C104JAT2A
pdf, 520 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ