1210ZC106KAT2A, Многослойные керамические конденсаторы - поверхностного монтажа 10V 10uF X7R 1210 10% HIGH CV
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
99 руб.
Мин. кол-во для заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 990 руб.
Альтернативные предложения4
Описание
Capacitor Solutions
KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).
KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).
Технические параметры
Номинальная емкость | 10 | |
Единица измерения | мкф | |
Capacitance | 10000000PF(pF) | |
Case Style | Ceramic Chip | |
Construction | SMT Chip | |
Failure Rate | Not Required | |
Lead Diameter (nom) | Not Required(mm) | |
Microwave Application | NO | |
Mounting Style | Surface Mount | |
Number of Terminals | 2 | |
Operating Temp Range | -55C to 125C | |
Package / Case | 1210 | |
Packaging | Tape and Reel | |
Product Depth (mm) | 2.5(mm) | |
Product Diameter (mm) | Not Required(mm) | |
Product Height (mm) | 2.79(mm) | |
Product Length (mm) | 3.3(mm) | |
Rad Hardened | No | |
Seated Plane Height | Not Required(mm) | |
Technology | STANDARD | |
Temp Coeff (Dielectric) | X7R | |
Termination Style | PAD | |
Tolerance (+ or -) | 10% | |
Voltage | 10VDC | |
Wire Form | Not Required | |
Brand: | KYOCERA AVX | |
Capacitance: | 10 uF | |
Case Code - in: | 1210 | |
Case Code - mm: | 3225 | |
Class: | Class 2 | |
Dielectric: | X7R | |
Factory Pack Quantity: Factory Pack Quantity: | 2000 | |
Manufacturer: | KYOCERA AVX | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 1210(3225 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Series: | MLCC X7R | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 10% | |
Type: | X7R MLC Capacitors | |
Voltage Rating DC: | 10 VDC | |
Вес, г | 0.1 |
Техническая документация
Datasheet
pdf, 444 КБ
Datasheet 06035C104JAT2A
pdf, 520 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ