1825008-2, Поворотные переключатели
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
600 руб.
Добавить в корзину 1 шт.
на сумму 600 руб.
Описание
Switches\DIP Switches
Dip Switch BCD 10 Position Through Hole, Right Angle Rotary for Tool Actuator 0.4VA 20VAC/DC
Технические параметры
Actuator Level Flush, Recessed
Actuator Type Rotary for Tool
Body Material Polyphenylene Sulfide (PPS)
Circuit BCD
Contact Finish Gold
Contact Material Copper Alloy
Current Rating (Amps) 0.4VA
ECCN EAR99
Electrical Life 10,000 Steps
Height Above Board 0.413"" (10.50mm)
HTSUS 8536.50.9065
Length 0.393"" (10.00mm)
Mechanical Life 10,000 Steps
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Through Hole, Right Angle
Number of Positions 10
Operating Temperature -30В°C ~ 85В°C
Package Tube
Pitch 0.100"" (2.54mm), Full
RoHS Status RoHS Compliant
Series DRD ->
Termination Style PC Pin
Voltage Rating 20VAC/DC
Washable Yes
Dip Switch BCD 10 Position Through Hole, Right Angle Rotary for Tool Actuator 0.4VA 20VAC/DC
Технические параметры
Actuator Level Flush, Recessed
Actuator Type Rotary for Tool
Body Material Polyphenylene Sulfide (PPS)
Circuit BCD
Contact Finish Gold
Contact Material Copper Alloy
Current Rating (Amps) 0.4VA
ECCN EAR99
Electrical Life 10,000 Steps
Height Above Board 0.413"" (10.50mm)
HTSUS 8536.50.9065
Length 0.393"" (10.00mm)
Mechanical Life 10,000 Steps
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Through Hole, Right Angle
Number of Positions 10
Operating Temperature -30В°C ~ 85В°C
Package Tube
Pitch 0.100"" (2.54mm), Full
RoHS Status RoHS Compliant
Series DRD ->
Termination Style PC Pin
Voltage Rating 20VAC/DC
Washable Yes
Технические параметры
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Actuator Level | Flush, Recessed |
Actuator Type | Rotary for Tool |
Body Material | Polyphenylene Sulfide (PPS) |
Circuit | BCD |
Contact Finish | Gold |
Contact Material | Copper Alloy |
Current Rating (Amps) | 0.4VA |
ECCN | EAR99 |
Electrical Life | 10,000 Steps |
Height Above Board | 0.413"" (10.50mm) |
HTSUS | 8536.50.9065 |
Length | 0.393"" (10.00mm) |
Mechanical Life | 10,000 Steps |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole, Right Angle |
Number of Positions | 10 |
Operating Temperature | -30В°C ~ 85В°C |
Package | Tube |
Pitch | 0.100"" (2.54mm), Full |
RoHS Status | RoHS Compliant |
Series | DRD -> |
Termination Style | PC Pin |
Voltage Rating | 20VAC/DC |
Washable | Yes |
Техническая документация
Datasheet
pdf, 226 КБ
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем
Похожие товары