5-146280-3, Разъем типа плата-плата, 2.54 мм, 3 контакт(-ов), Штыревой Разъем, AMPMODU Mod II Series
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
120 руб.
Добавить в корзину 1 шт.
на сумму 120 руб.
Описание
AMPMODU Interconnection System
TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.
TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.
Технические параметры
Application: | Board-to-Board |
Brand: | TE Connectivity |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 540 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | TE Connectivity |
Mating Post Length: | 5.84 mm |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -65 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 3 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | AMPMODU MOD II |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.05 mm |
Termination Style: | Solder Pin |
Tradename: | AMPMODU |
Type: | Breakaway |
3D Model | 5-146280-3.pdf |
Category | Connectors, Interconnects |
Color | Black |
Connector Type | Header, Unshrouded, Breakaway |
Contact Finish | Gold |
Contact Finish Thickness | 15µin(0.38µm) |
Contact Mating Length | 0.230"(5.84mm) |
Contact Type | Male Pin |
Family | Rectangular Connectors-Headers, Male Pins |
Featured Product | AMPMODU Connectors |
Mounting Type | Through Hole |
Number of Positions | 3 |
Number of Positions Loaded | All |
Number of Rows | 1 |
Online Catalog | AMPMODU Mod II Series |
Other Names | 51462803 |
Packaging | Bulk |
Pitch | 0.100"(2.54mm) |
RoHS Information | 5-146280-3 Statement of ComplianceRoHS 2 Statement |
Series | AMPMODU Mod II, AMP |
Standard Package | 540 |
Termination | Solder |
Вес, г | 0.14 |
Техническая документация
Datasheet
pdf, 269 КБ
Документация
pdf, 948 КБ
Похожие товары