MKV58F1M0VLL24
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 740 руб.
Добавить в корзину 1 шт.
на сумму 8 740 руб.
Описание
Электроэлемент
ARM Microcontrollers - MCU Kinetis KV58: 220MHz Cortex-M7F Real-Time Control MCU, 1MB Flash, 256KB SRAM, Ethernet, 100-LQFP
Технические параметры
ADC Channels | 8/8/8/8 |
ADC Resolution - (bit) | 12/12/12/12 |
Automotive | No |
CAN | 3 |
Core Architecture | ARM |
DAC Resolution - (bit) | 12 |
Data Bus Width - (bit) | 32 |
Ethernet | 1 |
I2C | 2 |
I2S | 0 |
Interface Type | CAN/Ethernet/I2C/SPI/UART |
Maximum Clock Rate - (MHz) | 240 |
Maximum CPU Frequency - (MHz) | 240 |
Maximum Operating Supply Voltage - (V) | 3.6 |
Military | No |
Minimum Operating Supply Voltage - (V) | 1.71 |
No. of Timers | 4 |
Number of ADCs | Quad |
Number of DACs | Single |
Number of I/Os | 74 |
Operating Temperature - (??C) | -40~105 |
Packaging | Tray |
Pin Count | 100 |
Program Memory Size | 1MB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 2 |
RAM Size | 256KB |
SPI | 3 |
Standard Package Name | QFP |
Supplier Package | LQFP |
UART | 6 |
USART | 0 |
USB | 0 |
Watchdog | 2 |
ADC Resolution: | 16 bit |
Brand: | NXP Semiconductors |
Core: | ARM Cortex M7 |
DAC Resolution: | 12 bit |
Data Bus Width: | 32 bit |
Data RAM Size: | 256 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 450 |
Interface Type: | CAN, Ethernet, I2C, SPI, UART |
Manufacturer: | NXP |
Maximum Clock Frequency: | 240 MHz |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 74 I/O |
Package / Case: | LQFP-100 |
Packaging: | Tray |
Part # Aliases: | 935316425557 |
Processor Series: | Kinetis KV5x |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU+DSP+FPU |
Program Memory Size: | 1 MB |
Program Memory Type: | Flash |
Series: | KV5x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.71 V |
Tradename: | Kinetis |
Watchdog Timers: | Watchdog Timer |
ADC Resolution (bit) | 12/12/12/12 |
Analog Comparators | 4 |
DAC Channels | 1 |
DAC Resolution (bit) | 12 |
Device Core | ARM Cortex M7 |
ECCN (US) | 3A991a.2. |
EU RoHS | Compliant |
Family Name | KV5x |
Instruction Set Architecture | RISC |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 240 |
Maximum CPU Frequency (MHz) | 240 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Supply Voltage (V) | 1.71 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 100 |
PPAP | No |
Real Time Clock | No |
Special Features | CAN Controller |
Timers Channels | 2/2/8/8 |
Typical Operating Supply Voltage (V) | 3.3|2.5|1.8 |
Вес, г | 16.93 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем