213920-2

213920-2
Изображения служат только для ознакомления,
см. техническую документацию
2 240 руб.
от 2 шт.2 120 руб.
Добавить в корзину 1 шт. на сумму 2 240 руб.
Номенклатурный номер: 8007244664
Бренд: TE Connectivity

Описание

Электроэлемент
CPC SEAL KIT,UNASSM,SZ 17-16 Connector Seal Type: Wire Entry Seal Kit Number of Positions: 16 Screw & Hole Thread Size: 15/16-20 Operating Temperature Range: -55 – 105 °C Operating Temperature Range: -67 – 221 °F Wire Entry Seal Kit 16 I Cpc Series 5 Sealed Accessories I Part Number: 213920-2 I Internal Number: 213920-2 I LADD Distribution

Технические параметры

Body Orientation Straight
Operating Temp Range -55C to 105C
Packaging Individual
Product Diameter (mm) 20.07(mm)
Product Length (mm) 6.35(mm)
Type Seal
Accessory Type: Wire Entry Seal Kit
Brand: TE Connectivity
Diameter: 20.07 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: TE Connectivity
Number of Positions: 16 Position
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Product: Accessories
Shell Style: Receptacle
Subcategory: Circular Connectors
Tradename: CPC Series 5

Техническая документация

Datasheet
pdf, 61 КБ