C4AQLBU4560M1WK, Film Capacitors 500V 5.6 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200

C4AQLBU4560M1WK, Film Capacitors 500V 5.6 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
730 руб.
от 10 шт.540 руб.
от 50 шт.473 руб.
от 100 шт.364.58 руб.
Добавить в корзину 1 шт. на сумму 730 руб.
Номенклатурный номер: 8007249608
Артикул: C4AQLBU4560M1WK
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Film Capacitors
Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.

Технические параметры

Номинальная емкость 5.6
Единица измерения мкф
Brand: KEMET
Capacitance - nF: 5600 nF
Capacitance: 5.6 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: Factory Pack Quantity: 256
Lead Diameter: 0.8 mm
Lead Spacing: 27.5 mm
Lead Style: Straight
Life: 200 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: DC Link Film Capacitors
Qualification: AEC-Q200
Series: C4AQ-M
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 10%
Type: Printed Circuit Board Mount Power Film Capacitor
Voltage Rating DC: 500 VDC

Техническая документация

Datasheet
pdf, 971 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»