LMK61A2-156M25SIAT

LMK61A2-156M25SIAT
Изображения служат только для ознакомления,
см. техническую документацию
2 830 руб.
от 10 шт.2 500 руб.
от 50 шт.2 260 руб.
от 100 шт.2 024.99 руб.
Добавить в корзину 1 шт. на сумму 2 830 руб.
Номенклатурный номер: 8007250508
Бренд: Texas Instruments

Описание

LMK61xx Ultra-Low Jitter Oscillators

Texas Instruments LMK61xx Ultra-Low Jitter Oscillators are high-performance oscillators that generate a commonly used reference clock. Each device is pre-programmed in the factory to support any reference clock frequency; supported output formats are LVPECL up to 1GHz, LVDS up to 900MHz and HCSL up to 400MHz. Internal power conditioning provides excellent power supply ripple rejection (PSRR), reducing the cost and complexity of the power delivery network. The device operates from a single 3.3V ± 5% supply. These devices are ideal high-performance replacements for crystal, SAW, or silicon-based oscillators.

Технические параметры

Brand: Texas Instruments
Current Rating: 152 mA
Duty Cycle - Max: 55%
Factory Pack Quantity: Factory Pack Quantity: 250
Frequency Stability: 50 PPM
Frequency: 156.25 MHz
Load Capacitance: 2 pF
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Format: LVDS
Package / Case: QFM-6
Product Category: Standard Clock Oscillators
Product Type: Standard Oscillators
Series: LMK61A2-156M
Subcategory: Oscillators
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
Termination Style: SMD/SMT
Type: Differential XO

Дополнительная информация

Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем