AD9705BCPZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 460 руб.
от 2 шт. —
4 260 руб.
Добавить в корзину 1 шт.
на сумму 4 460 руб.
Описание
Электроэлемент
Digital to Analog Converter 1-Channel Segment 10-bit 32-Pin LFCSP Processing EP
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | Serial |
Family | Digital to Analog Converters |
Number of Bits | 10 |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 32-LFCSP |
Packaging | Tape & Reel(TR) |
Series | TxDAC® |
Settling Time | 11ns |
Standard Package | 1.5 |
Voltage Supply Source | Analog and Digital |
Architecture | Segment |
Automotive | No |
Conversion Rate | 175Msps |
Converter Type | General Purpose |
Digital Interface Type | Parallel |
Digital Supply Support | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±2.7%FSR |
Integral Nonlinearity Error | ±0.36LSB |
Lead Shape | No Lead |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 57 |
Maximum Settling Time (us) | 0.011(Typ) |
Maximum Single Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 1.7 |
Mounting | Surface Mount |
Number of DAC Channels | 1 |
Number of Outputs per Chip | 1 |
Output Polarity | Unipolar |
Output Type | Current |
Part Status | Active |
PCB changed | 32 |
Pin Count | 32 |
Power Supply Type | Analog and Digital |
PPAP | No |
Resolution | 10bit |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Typical Single Supply Voltage (V) | 1.8|3.3 |
Voltage Reference | Internal|External |
Analog Supply Voltage: | 3.3 V |
Brand: | Analog Devices |
Development Kit: | AD9705-DPG2-EBZ |
Digital Supply Voltage: | 3.3 V |
DNL - Differential Nonlinearity: | +/-0.03 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
INL - Integral Nonlinearity: | +/-0.1 LSB |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Output Type: | Current |
Package / Case: | LFCSP-32 |
Packaging: | Tray |
Pd - Power Dissipation: | 57 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External, Internal |
Resolution: | 10 bit |
Sampling Rate: | 175 MS/s |
Series: | AD9705 |
Settling Time: | 11 ns |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.7 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем