0914099, Circuit Breakers TMC 1 F1 100 2.0A

Фото 1/3 0914099, Circuit Breakers TMC 1 F1 100 2.0A
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 730 руб.
от 5 шт.21 260 руб.
Добавить в корзину 1 шт. на сумму 22 730 руб.
Номенклатурный номер: 8007257384
Артикул: 0914099
Бренд: Phoenix Contact

Описание

Circuit Protection\Circuit Breakers & Accessories\Circuit Breakers
TMC Thermomagnetic Circuit Breakers

Phoenix Contact TMC Thermomagnetic Circuit Breakers are ideal for use in information, communication, and process technology markets. The integrated remote signaling enables users to permanently monitor the operating state of a system. Phoenix Contact TMC Thermomagnetic Circuit Breakers feature fast-blow fuses for normal opened and closed contacts. The tripping characteristics of the TMC series make them viable in a diverse array of applications, including programmable controllers, valves, motors, and frequency inverters.

Технические параметры

Actuator Type: Lever
Brand: Phoenix Contact
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 1
Illuminated: Not Illuminated
IP Rating: IP30
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -30 C
Mounting Style: DIN Rail Mount
Number of Poles: 1 Pole
Packaging: Bulk
Part # Aliases: TMC_1_F1_100__2.0A TMC1F110020A
Product Category: Circuit Breakers
Product Type: Thermomagnetic Circuit Breakers
Product: Circuit Breakers
Subcategory: Circuit Breakers
Termination Style: Screw
Type: Thermomagnetic
Voltage Rating DC: 65 VDC
Voltage Rating: 65 VDC, 250 VAC
Circuit Breaker Type Thermal Magnetic Circuit Breaker
Current Rating 2A
Mounting Style DIN Rail Mount
Number of Poles 1
Series TMC 1
Voltage Rating 65 V dc, 250V ac
Width 12.5mm
Вес, г 68.23

Техническая документация

Datasheet
pdf, 619 КБ
Datasheet
pdf, 97 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.