LPS27HHTWTR, Board Mount Pressure Sensors MEMS pressure sensor: 260-1260 hPa absolute digital barometer embed temp sensor

Фото 1/2 LPS27HHTWTR, Board Mount Pressure Sensors MEMS pressure sensor: 260-1260 hPa absolute digital barometer embed temp sensor
Изображения служат только для ознакомления,
см. техническую документацию
721 шт., срок 7-9 недель
2 520 руб.
от 10 шт.1 780 руб.
от 100 шт.1 430 руб.
от 250 шт.1 305.41 руб.
Добавить в корзину 1 шт. на сумму 2 520 руб.
Альтернативные предложения2
Номенклатурный номер: 8007257545
Артикул: LPS27HHTWTR
Бренд: STMicroelectronics

Описание

Sensors\Pressure Sensors\Board Mount Pressure Sensors
LPS27HHTW MEMS Pressure Sensor

STMicroelectronics LPS27HHTW MEMS Pressure Sensor is an ultra-compact piezoresistive absolute pressure sensor that functions as a digital output barometer. The LPS27HHTW Sensor also embeds a temperature sensor to monitor the ambient temperature. The LPS27HHTW includes a sensing element and an IC interface that communicates through I 2 C, MIPI I3CSM, or SPI from the sensing element to the application. The sensing element detects absolute pressure and consists of a suspended membrane manufactured using a dedicated process developed by ST.

Технические параметры

Accuracy: 100 Pa
Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 2500
Interface Type: I2C, SPI
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Pressure: 26 kPa to 126 kPa
Operating Supply Current: 12 uA
Operating Supply Voltage: 1.7 V to 3.6 V
Output Type: Digital
Package / Case: CCLGA-10
Pressure Type: Absolute
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Resolution: 24 bit
Series: LPS27HHTW
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Уровень Чувствительности к Влажности (MSL) MSL 3-168 часов
Вес, г 0.02

Техническая документация

Datasheet
pdf, 1353 КБ
Datasheet LPS27HHTWTR
pdf, 1385 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.