SI8605AC-B-IS1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 шт. со склада г.Москва, срок 6-7 дней
1 380 руб.
от 2 шт. —
1 260 руб.
от 5 шт. —
1 160 руб.
от 7 шт. —
1 117.50 руб.
Добавить в корзину 1 шт.
на сумму 1 380 руб.
Альтернативные предложения1
Описание
Электроэлемент
3.75 kV Bidirectional I2C Isolator + 2 Uni ch, 1.7MHz, NB SOIC16, lead free
Технические параметры
Category | Isolators |
Channel Type | Bidirectional, Unidirectional |
Common Mode Transient Immunity (Min) | 35kV/µs |
Data Rate | 10Mbps |
Family | Digital Isolators |
Inputs - Side 1/Side 2 | 3/3 |
Isolated Power | No |
Number of Channels | 4 |
Online Catalog | Si860x Series |
Operating Temperature | -40°C ~ 125°C |
Other Names | 336-2052-5SI8605ACBIS1 |
Package / Case | 16-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Si86xx Digital Isolators Overview |
Propagation Delay tpLH / tpHL (Max) | 45ns, 26ns |
Pulse Width Distortion (Max) | 32ns |
Rise / Fall Time (Typ) | - |
Series | - |
Standard Package | 48 |
Supplier Device Package | 16-SOIC N |
Technology | Capacitive Coupling |
Type | I?C |
Voltage - Isolation | 3750Vrms |
Voltage - Supply | 3 V ~ 5.5 V |
Brand: | Skyworks Solutions, Inc. |
Data Rate: | 10 Mb/s |
Development Kit: | si86xxiso-kit |
Factory Pack Quantity: Factory Pack Quantity: | 48 |
Forward Channels: | 1 Channel |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 3750 Vrms |
Manufacturer: | Skyworks |
Maximum Fall Time: | 4 ns |
Maximum Operating Temperature: | +125 C |
Maximum Rise Time: | 4 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 7.2 mA |
Operating Supply Voltage: | 3 V to 5.5 V |
Output Current: | +/-75 mA |
Package / Case: | SOIC-Narrow-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 275 mW |
Polarity: | Bidirectional, Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 20 ns |
Protocol Supported: | I2C |
Pulse Width Distortion: | 12 ns |
Pulse Width: | 40 ns |
Qualification: | AEC-Q100 |
Reverse Channels: | 1 Channel |
Series: | SI8605AC |
Shutdown: | Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Type: | I2C Isolator |
Case | SO16 |
Data transfer rate | 10Mbps |
Insulation voltage | 3.75kV |
Interface | I2C |
Kind of channel | bidirectional |
Kind of integrated circuit | digital isolator |
Kind of output | open drain |
Kind of package | tube |
Manufacturer | SILICON LABS |
Mounting | SMD |
Number of inputs | 3/3 |
Type of integrated circuit | interface |
Вес, г | 0.638 |
Техническая документация
Datasheet
pdf, 760 КБ
Datasheet SI8605AB-B-IS1
pdf, 2531 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.