PCF8574ATS/3,118
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
550 руб.
от 10 шт. —
450 руб.
от 25 шт. —
412 руб.
от 100 шт. —
339.67 руб.
Добавить в корзину 1 шт.
на сумму 550 руб.
Описание
Integrated Circuits (ICs)\Interface - I/O Expanders
Описание IIC Remote 8bit I /O Exp. ССОП19 Характеристики Категория | Микросхема |
Тип | интерфейсная |
Технические параметры
Base Product Number | PCF8574 -> |
Clock Frequency | 100kHz |
Current - Output Source/Sink | 300ВµA, 25mA |
ECCN | EAR99 |
Features | POR |
HTSUS | 8542.39.0001 |
Interface | IВІC |
Interrupt Output | Yes |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of I/O | 8 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Push-Pull |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 20-LSSOP (0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 20-SSOP |
Voltage - Supply | 2.5V ~ 6V |
Brand: | NXP Semiconductors |
ESD Protection: | 2 kV |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Interface Type: | I2C, Serial |
Interrupt Output: | With Interrupt |
Logic Family: | PCF8574 |
Logic Type: | I/O Expander |
Manufacturer: | NXP |
Maximum Clock Frequency: | 100 kHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of I/Os: | 8 I/O |
Operating Supply Voltage: | 2.5 V to 6 V |
Output Current: | 25 mA |
Package / Case: | SSOP-20 |
Part # Aliases: | 935276544118 |
Pd - Power Dissipation: | 400 mW |
Product Category: | Interface-I/O Expanders |
Product Type: | I/O Expanders |
Product: | I/O Expanders |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2.5 V |
Type: | I/O Expander |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
I2C Bus Interface Mode | Standard Mode |
Interface Speed (kHz) | 100 |
Interface Type | I2C |
Lead Shape | Gull-wing |
Manual Reset | No |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Quiescent Current (uA) | 10 |
Maximum Sink Current per Bit (mA) | 25(Typ) |
Maximum Source Current per Bit (mA) | 0.3 |
Minimum Operating Supply Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Addresses | 8 |
Number of I/Os | 8 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
PPAP | No |
Process Technology | CMOS |
Standard Package Name | SOP |
Supplier Package | SSOP |
Техническая документация
Дополнительная информация
Калькуляторы группы «Расширители портов ввода-вывода»
Типы корпусов импортных микросхем
Похожие товары