TS4994IST
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10500 шт., срок 7-9 недель
560 руб.
от 10 шт. —
460 руб.
от 25 шт. —
415 руб.
от 100 шт. —
342.38 руб.
Добавить в корзину 1 шт.
на сумму 560 руб.
Альтернативные предложения3
Описание
TS499 Audio Power Amplifiers
STMicroelectronics TS499 Audio Power Amplifiers reduce the number of external components in demanding audio applications. These audio power amplifiers are capable of delivering up to 1.2W of continuous RMS output power into an 8Ω load at 5V. An externally-controlled standby mode reduces the supply current to less than 10nA. The amplifiers also include internal thermal shutdown protection. The unity-gain stable amplifier can be configured by external gain-setting resistors.
STMicroelectronics TS499 Audio Power Amplifiers reduce the number of external components in demanding audio applications. These audio power amplifiers are capable of delivering up to 1.2W of continuous RMS output power into an 8Ω load at 5V. An externally-controlled standby mode reduces the supply current to less than 10nA. The amplifiers also include internal thermal shutdown protection. The unity-gain stable amplifier can be configured by external gain-setting resistors.
Технические параметры
Audio - Load Impedance: | 8 Ohms |
Brand: | STMicroelectronics |
Class: | Class-AB |
CMRR - Common Mode Rejection Ratio: | 90 dB |
Description/Function: | Speaker |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
GBP - Gain Bandwidth Product: | 2 MHz |
Input Type: | Differential |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 4 mA |
Operating Supply Voltage: | 3 V, 5 V |
Output Power: | 1 W |
Output Signal Type: | Differential |
Package / Case: | TSSOP-8 |
Product Category: | Audio Amplifiers |
Product Type: | Audio Amplifiers |
Product: | Audio Amplifiers |
PSRR - Power Supply Rejection Ratio: | 100 dB |
Series: | TS4994 |
Subcategory: | Audio ICs |
Supply Current - Max: | 7 mA |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
THD plus Noise: | 0.5% |
Type: | 1-Channel Mono |
Operating Temperature | -40℃~+85℃ |
Output Power | 1Wx1@8Ω |
Speaker Channels | 单声道 |
Supply Voltage | 2.5V~5.5V |
Type of Power Amplifier | AB类功放 |
Automotive | No |
Input Signal Type | Differential |
Military | No |
Operating Temperature - (??C) | -40~85 |
Output Signal Type | Differential |
Output Type | 1-Channel Mono |
Packaging | Tape and Reel |
Pin Count | 8 |
Standard Package Name | MSOP |
Supplier Package | MSOP |
THDN | 0.15%@8Ohm@250mW |
Typical Gain Bandwidth Product - (MHz) | 2 |
Typical PSRR - (dB) | 100 |
Вес, г | 0.5 |
Техническая документация
Datasheet
pdf, 449 КБ
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.