LMV393IDDUR

Фото 1/2 LMV393IDDUR
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
от 10 шт.200 руб.
от 25 шт.186 руб.
от 100 шт.147.17 руб.
Добавить в корзину 1 шт. на сумму 250 руб.
Номенклатурный номер: 8007272106
Бренд: Texas Instruments

Описание

7mV 250nA MSOP-8 Comparators ROHS

Технические параметры

Brand: Texas Instruments
Comparator Type: General Purpose
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: Small Size, Standard comparator
Ib - Input Bias Current: 250 nA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 200 uA
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current per Channel: 23 mA
Output Type: Rail-to-Rail
Package / Case: VSSOP-8
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Reference Voltage: No
Response Time: 200 ns
Series: LMV393
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Technology: Bipolar
Type: Low Voltage Comparator
Vcm - Common Mode Voltage: -0.1 V
Voltage Gain dB: 93.98 dB
Vos - Input Offset Voltage: 7 mV
Common Mode Rejection Ratio (CMRR) -
Input Bias Current (Ib) 250nA
Input Hysteresis Voltage (Vhys) -
Input Offset Voltage (Vos) 7mV
Operating Temperature -40℃~+85℃
Output Mode -
Output Type 开集
Supply Voltage 2.7V~5.5V
Comparator Type Low Voltage
Mounting Type Surface Mount
Number of Channels per Chip 1
Package Type VSSOP
Pin Count 8
Power Supply Type Quad
Typical Response Time 200ns
Typical Single Supply Voltage 5 V

Техническая документация

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем