ABM8G-26.000MHZ-18-D2Y-T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
340 руб.
от 2 шт. —
290 руб.
от 10 шт. —
242 руб.
Добавить в корзину 1 шт.
на сумму 340 руб.
Описание
Электроэлемент
CRYSTAL, 26MHZ, 18PF, 3.2 X 2.5MM, Frequency Nom:26MHz, Crystal Case:SMD, 3.2mm x 2.5mm, Frequency Stability + / -:30ppm, Load Capacitance:18pF, Frequency Tolerance + / -:20ppm, Product Range:ABM8G Series, Operating Temperature , RoHS Compliant: Yes
Технические параметры
3D Model | ABM8G.pdfABM8G.stp |
Category | Crystals and Oscillators |
ESR (Equivalent Series Resistance) | 60 Ohm |
Family | Crystals |
Featured Product | ABM8G Series SMD Crystals |
Frequency | 26MHz |
Frequency Stability | ±30ppm |
Frequency Tolerance | ±20ppm |
Height | 0.039"(1.00mm) |
Load Capacitance | 18pF |
Mounting Type | Surface Mount |
Online Catalog | ABM8G Series |
Operating Mode | Fundamental |
Operating Temperature | -40°C ~ 85°C |
Other Names | 535-10276-1 |
Package / Case | 4-SMD, No Lead(DFN, LCC) |
Packaging | Cut Tape(CT) |
RoHS Information | RoHS2/REACH Compliance |
Series | ABM8G |
Size / Dimension | 0.126" L x 0.098" W(3.20mm x 2.50mm) |
Standard Package | 1 |
Type | MHz Crystal |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Frequency Aging (ppm/Year) | ±3(1st) |
Frequency Stability (ppm) | ±30 |
Frequency Tolerance (ppm) | ±20 |
Lead Shape | No Lead |
Load Capacitance (pF) | 18 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Temperature (°C) | -40 |
Mode of Oscillation | Fundamental |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 4 |
Pin Count | 4 |
PPAP | No |
Series Resistance (Ohm) | 60 |
Standard Frequency (MHz) | 26 |
Standard Package Name | SMD |
Supplier Package | Ultra Mini-CSMD |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |
Package Type | SMD |
Series Resistance | 60Ω |
Standard Frequency | 26MHz |
Width | 2.5mm |
Case/Package | CSMD |
Max Operating Temperature | 85 °C |
Min Operating Temperature | -40 °C |
Mount | Surface Mount |
Number of Pins | 4 |
Termination | SMD/SMT |
Tolerance | 0.002% |
Техническая документация
Datasheet
pdf, 1316 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 264 КБ
Кварцевые резонаторы
pdf, 206 КБ
Похожие товары