TISP4070M3BJR-S
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
240 руб.
от 10 шт. —
190 руб.
от 100 шт. —
125 руб.
от 500 шт. —
93.92 руб.
Добавить в корзину 1 шт.
на сумму 240 руб.
Описание
Circuit Protection\TVS - Thyristors
58V Off-State 220A Ipp TVS Thyristor DO-214AA, SMB
Технические параметры
Base Product Number | TISP4070 -> |
California Prop 65 | Warning Information |
Capacitance | 87pF |
Current - Hold (Ih) | 150mA |
Current - Peak Pulse (10/1000Вµs) | 50A |
Current - Peak Pulse (8/20Вµs) | 220A |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | DO-214AA, SMB |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Voltage - Breakover | 70V |
Voltage - Off State | 58V |
Voltage - On State | 3V |
Automotive | No |
Direction Type | Bi-Directional |
ECCN (US) | EAR99 |
Lead Shape | J-Lead |
Maximum Breakover Current (mA) | 600 |
Maximum Breakover Voltage (V) | 70 |
Maximum Holding Current (mA) | 350 |
Maximum Operating Temperature (°C) | 150 |
Maximum Peak Pulse Current (A) | 300 |
Maximum Rate of Rise of Off-State Voltage (V/us) | 5000(Min) |
Maximum Rate of Rise of On-State Current (A/us) | 300 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak On-State Voltage (V) | 3@5A |
Pin Count | 2 |
PPAP | No |
Repetitive Peak Forward Blocking Voltage (V) | 58 |
Repetitive Peak Off-State Current (mA) | 0.005 |
Repetitive Peak Reverse Voltage (V) | 58 |
Standard Package Name | DO-214-AA |
Supplier Package | SMB |
Surge Current Rating (A) | 32 |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 475 КБ
Datasheet TISP4070M3BJR-S
pdf, 904 КБ