P0300SCLRP, Тиристор
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 шт. со склада г.Москва
570 руб.
Добавить в корзину 1 шт.
на сумму 570 руб.
Альтернативные предложения1
Описание
25V Off-State 400A Ipp TVS Thyristor DO-214AA, SMB
Технические параметры
California Prop 65 | Warning Information |
Capacitance | 250pF |
Current - Hold (Ih) | 50mA |
Current - Peak Pulse (10/1000Вµs) | 100A |
Current - Peak Pulse (8/20Вµs) | 400A |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | DO-214AA, SMB |
RoHS Status | ROHS3 Compliant |
Series | SIDACtorВ® -> |
Voltage - Breakover | 40V |
Voltage - Off State | 25V |
Voltage - On State | 4V |
Automotive | No |
Direction Type | Bi-Directional |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Maximum Holding Current (mA) | 50(Min) |
Maximum Operating Temperature (°C) | 150 |
Maximum Peak Pulse Current (A) | 500(Min) |
Maximum Rate of Rise of On-State Current (A/us) | 500 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak On-State Voltage (V) | 4 2.2A |
Pin Count | 2 |
PPAP | No |
Rated Average On-State Current (A) | 2.2 |
Repetitive Peak Forward Blocking Voltage (V) | 25(Min) |
Repetitive Peak Off-State Current (mA) | 0.005 |
Repetitive Peak Reverse Voltage (V) | 25(Min) |
Supplier Package | DO-214AA |
Surge Current Rating (A) | 35(Min) |
Brand: | Littelfuse |
Breakover Current IBO Max: | 800 mA |
Breakover Voltage VBO: | 40 V |
Current Rating: | 2.2 A |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Holding Current Ih Max: | 50 mA |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Non Repetitive On-State Current: | 50 A |
Off-State Capacitance CO: | 110 pF |
Off-State Leakage Current @ VDRM IDRM: | 5 uA |
On-State Voltage: | 4 V |
Package/Case: | DO-214AA |
Product Category: | Thyristor Surge Protection Devices-TSPD |
Product Type: | TSPDs |
Rated Repetitive Off-State Voltage VDRM: | 25 V |
Series: | P-S |
Subcategory: | Thyristors |
Tradename: | SIDACtor |
Maximum Holding Current | 50mA |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Package Type | DO-214AA(SMB) |
Peak On-State Voltage | 4V |
Repetitive Peak Forward Blocking Voltage | 25V |
Repetitive Peak Off-State Current | 0.005mA |
Repetitive Peak Reverse Voltage | 25V |
Surge Current Rating | 0.8A |
Width | 3.95mm |
Category | Circuit Protection |
Current - Peak Pulse (10/1000µs) | 100A |
Current - Peak Pulse (8/20µs) | 400A |
Family | TVS-Thyristors |
Online Catalog | SIDACtor® Pxxx0S Series |
Other Names | P0300SCLRPDKR |
Product Training Modules | Introduction to SIDACtor Devices |
Standard Package | 1 |
Техническая документация
Datasheet
pdf, 517 КБ
Datasheet
pdf, 587 КБ
Datasheet
pdf, 139 КБ
Datasheet
pdf, 439 КБ
Документация
pdf, 669 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары