CDRH105RNP-221NC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6299 шт., срок 7-9 недель
430 руб.
от 10 шт. —
340 руб.
от 25 шт. —
301 руб.
от 50 шт. —
273.99 руб.
Добавить в корзину 1 шт.
на сумму 430 руб.
Альтернативные предложения2
Описание
CDx Series SMD Power Inductors
Sumida CDx SMD Power Inductors feature magnetically shielded construction, storage temperature ranges from -40 C to +125 C, and operating temperature ranges from -40 C to +125 C (including coil's self temperature rise). Sumida CDx SMD Power Inductors are ideal for use in personal and portable computer CPU power supplies, notebooks, PDA, digital amplifiers in car audio, home theaters, and large LCD's. Sumida CDx SMD Power Inductors are available in the following series: CDPH, CDRH, CDEP, CDEI, CEPH, CDRR, and CDMC.
Sumida CDx SMD Power Inductors feature magnetically shielded construction, storage temperature ranges from -40 C to +125 C, and operating temperature ranges from -40 C to +125 C (including coil's self temperature rise). Sumida CDx SMD Power Inductors are ideal for use in personal and portable computer CPU power supplies, notebooks, PDA, digital amplifiers in car audio, home theaters, and large LCD's. Sumida CDx SMD Power Inductors are available in the following series: CDPH, CDRH, CDEP, CDEI, CEPH, CDRR, and CDMC.
Технические параметры
корпус | SMD 10.5*10.3*5.1 |
Application: | Power |
Brand: | Sumida |
Core Material: | Ferrite |
Core Type: | Wirewound |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Inductance: | 220 uH |
Manufacturer: | Sumida |
Maximum DC Current: | 940 mA |
Maximum DC Resistance: | 500 mOhms |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package / Case: | 10.5 mm x 10.3 mm |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Saturation Current: | 940 mA |
Series: | CDRH105R |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 100 kHz |
Tolerance: | 30% |
Type: | Power Inductor |
Техническая документация
Datasheet
pdf, 261 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары