FGH60T65SQD-F155

Фото 1/3 FGH60T65SQD-F155
Изображения служат только для ознакомления,
см. техническую документацию
2 630 руб.
от 2 шт.2 450 руб.
от 3 шт.2 350 руб.
Добавить в корзину 1 шт. на сумму 2 630 руб.
Номенклатурный номер: 8007314054

Описание

Электроэлемент
IGBT, SINGLE, 650V, 120A, TO-247; DC Collector Current:120A; Collector Emitter Saturation Voltage Vce(on):1.6V; Power Dissipation Pd:333W; Collector Emitter Voltage V(br)ceo:650V; Transistor Case Style:TO-247; No. of Pins:3Pins; Operating Temperature Max:175°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:Lead (27-Jun-2018)

Технические параметры

Current - Collector (Ic) (Max) 120A
Current - Collector Pulsed (Icm) 240A
Gate Charge 79nC
IGBT Type Trench Field Stop
Input Type Standard
Manufacturer ON Semiconductor
Mounting Type Through Hole
Operating Temperature -55В°C ~ 175В°C(TJ)
Package / Case TO-247-3
Part Status Active
Power - Max 333W
Reverse Recovery Time (trr) 34.6ns
Series -
Supplier Device Package TO-247-3
Switching Energy 227ВµJ(on), 100ВµJ(off)
Td (on/off) @ 25В°C 20.8ns/102ns
Test Condition 400V, 15A, 4.7Ohm, 15V
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 60A
Voltage - Collector Emitter Breakdown (Max) 650V
Channel Type P
Energy Rating 50mJ
Gate Capacitance 3813pF
Maximum Collector Emitter Voltage 650 V
Maximum Continuous Collector Current 60 A
Maximum Gate Emitter Voltage ±30V
Maximum Operating Temperature +175 °C
Maximum Power Dissipation 333 W
Minimum Operating Temperature -55 °C
Number of Transistors 1
Package Type TO-247 G03
Pin Count 3
Transistor Configuration Single
Brand: onsemi
Collector- Emitter Voltage VCEO Max: 650 V
Collector-Emitter Saturation Voltage: 1.6 V
Configuration: Single
Continuous Collector Current at 25 C: 120 A
Factory Pack Quantity: Factory Pack Quantity: 30
Gate-Emitter Leakage Current: 400 nA
Manufacturer: onsemi
Maximum Gate Emitter Voltage: -20 V, +20 V
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package / Case: TO-247-3
Packaging: Tube
Pd - Power Dissipation: 333 W
Product Category: IGBT Transistors
Product Type: IGBT Transistors
Subcategory: IGBTs
Technology: Si
Automotive No
Configuration Single
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape Through Hole
Maximum Collector-Emitter Voltage (V) 650
Maximum Continuous Collector Current (A) 120
Maximum Gate Emitter Leakage Current (uA) 0.4
Maximum Gate Emitter Voltage (V) ±20
Maximum Operating Temperature (°C) 175
Maximum Power Dissipation (mW) 333
Minimum Operating Temperature (°C) -55
Mounting Through Hole
Packaging Tube
PCB changed 3
PPAP No
Standard Package Name TO
Supplier Package TO-247
Tab Tab
Typical Collector Emitter Saturation Voltage (V) 1.6
Вес, г 0.1

Техническая документация

Datasheet
pdf, 151 КБ
Datasheet
pdf, 316 КБ
Datasheet
pdf, 554 КБ
Datasheet
pdf, 782 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов