MPXM2053GST1, Board Mount Pressure Sensors COMPENSATED MINI-PAK

Фото 1/2 MPXM2053GST1, Board Mount Pressure Sensors COMPENSATED MINI-PAK
Изображения служат только для ознакомления,
см. техническую документацию
3 630 руб.
от 10 шт.2 730 руб.
от 25 шт.2 430 руб.
от 100 шт.1 920.89 руб.
Добавить в корзину 1 шт. на сумму 3 630 руб.
Номенклатурный номер: 8007323172
Артикул: MPXM2053GST1
Бренд: NXP Semiconductor

Описание

Sensors\Pressure Sensors\Board Mount Pressure Sensors
MPX2053, MPXV2053G, & MPXM2053 Sensors
NXP Semiconductors MPX2053, MPXV2053G, and MPXM2053 Sensors are silicon piezoresistive pressure sensors with highly accurate and linear voltage output directly proportional to the applied pressure. A single, monolithic silicon diaphragm with the strain gauge and an integrated thin-film resistor network. Precise span and offset calibration with temperature compensation are achieved by laser trimming.

Технические параметры

Accuracy: 0.5%
Brand: NXP Semiconductors
Factory Pack Quantity: Factory Pack Quantity: 400
Manufacturer: NXP
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Pressure: 7 psi
Operating Supply Voltage: 10 V
Output Type: Analog
Package / Case: M-PAK-5
Part # Aliases: 935309666128
Port Type: Single Axial Barbless
Pressure Type: Gauge
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Series: MPXx2053
Subcategory: Sensors
Вес, г 1.36

Техническая документация