DSC1124CL1-100.0000T

Фото 1/4 DSC1124CL1-100.0000T
Изображения служат только для ознакомления,
см. техническую документацию
1 330 руб.
от 2 шт.1 220 руб.
от 3 шт.1 160 руб.
Добавить в корзину 1 шт. на сумму 1 330 руб.
Номенклатурный номер: 8007334469

Описание

Электроэлемент
Oscillator MEMS 100MHz В±50ppm (Stability) HCSL 52% 3.3V 6-Pin VDFN SMD T/R

Технические параметры

Automotive No
Maximum Operating Supply Voltage - (V) 3.6
Maximum Symmetry - (%) 52
Military No
Minimum Operating Supply Voltage - (V) 2.25
Operating Temperature - (??C) -40~105
Output Level HCSL
Pin Count 6
Supplier Package VDFN
Frequency Stability ±50ppm
Maximum Operating Temperature 105°C
Maximum Output Frequency 100MHz
Minimum Operating Temperature -40°C
Mounting Type Surface Mount
Oscillator Type MEMS
Package Type CDFN
Width 2.5mm
Brand: Microchip Technology
Current Rating: 20 mA
Duty Cycle - Max: 52%
Factory Pack Quantity: Factory Pack Quantity: 1000
Frequency Stability: 50 PPM
Frequency: 100 MHz
Load Capacitance: 2 pF
Manufacturer: Microchip
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Output Format: HCSL
Package / Case: CDFN-6
Packaging: Reel, Cut Tape
Product Category: Standard Clock Oscillators
Product Type: MEMS Oscillators
Series: DSC1124
Subcategory: Oscillators
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.25 V
Termination Style: SMD/SMT
ECCN (US) EAR99
EU RoHS Compliant
Frequency Aging (ppm/Year) ±5(1st)
Frequency Stability (ppm) ±50
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 105
Maximum Symmetry (%) 52
Minimum Operating Supply Voltage (V) 2.25
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Part Status Active
PCB changed 6
PPAP No
Standard Frequency (MHz) 100
Supplier Temperature Grade Extended Industrial
Type Clock Oscillator
Typical Operating Supply Voltage (V) 3.3

Техническая документация

Datasheet
pdf, 1475 КБ
Datasheet
pdf, 1516 КБ

Дополнительная информация

Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем