U1271A, Digital Multimeters True RMS DMM 30000 Count Handheld
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
134 000 руб.
Добавить в корзину 1 шт.
на сумму 134 000 руб.
Описание
Keysight U1271A Series handheld digital multimeters are designed for users to perform tests confidently and efficiently over longer periods of time due to the precision, accuracy and repeatability.
Технические параметры
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum Capacitance Measurement | 10mF |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Resistance Measurement | 100MΩ |
Absolute Maximum Temperature Measurement | +1372°C |
AC Current Measurement Resolution | 0.01µA ac |
AC Voltage Measurement Resolution | 0.01mV ac |
Battery Life | 300 h |
Battery Type | AAA x 4 |
Best AC Current Accuracy | ±0.9%+25 Digits |
Best AC Voltage Accuracy | ±0.7%+20 Digits |
Best Capacitance Measurement Accuracy | ±1%+2 Digits |
Best DC Current Accuracy | ±0.2%+5 Digits |
Best DC Voltage Accuracy | ±0.05%+2 Digits |
Best Resistance Measurement Accuracy | ±0.2%+5 Digits |
Best Temperature Measurement Accuracy | ±1%+1 °C |
Calibrated | UKAS |
Capacitance Measurement Resolution | 1pF |
DC Current Measurement Resolution | 0.01µA dc |
Display Type | Digital |
Maximum Frequency | 20kHz |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -20°C |
Model Number p | U1271A |
Multimeter Type | Handheld |
Resistance Measurement Resolution | 1mΩ |
Safety Category Level | CAT III, CAT IV |
Safety Category Voltage | 600 V, 1000V |
Temperature Measurement Resolution | 0.1°C |
True RMS | Yes |
Weight | 518g |
Width | 207mm |
Техническая документация
Datasheet
pdf, 4729 КБ
5 распространенных ошибок
pdf, 444 КБ
6 советов по эффективной работе
pdf, 1873 КБ
7 вещей которые нужно знать
pdf, 719 КБ
KEYSIGHT 1000A/B
pdf, 3709 КБ
KEYSIGHT 2000 X-Series
pdf, 2786 КБ
KEYSIGHT 3000 X-Series
pdf, 7629 КБ
Похожие товары