SP400-0.007-00-54, Thermal Interface Products Sil-Pad, 0.007" Thickness, 19.05x12.7mm, Sil-Pad TSP900/400, IDH 2191243

Фото 1/2 SP400-0.007-00-54, Thermal Interface Products Sil-Pad, 0.007" Thickness, 19.05x12.7mm, Sil-Pad TSP900/400, IDH 2191243
Изображения служат только для ознакомления,
см. техническую документацию
19636 шт., срок 7-9 недель
110 руб.
от 10 шт.96 руб.
от 50 шт.81 руб.
от 100 шт.71.13 руб.
Добавить в корзину 1 шт. на сумму 110 руб.
Номенклатурный номер: 8007344281
Артикул: SP400-0.007-00-54
Бренд: Bergquist

Описание

Thermal Management\Thermal Interface Products
Thermal SIL PAD® Materials

Bergquist Company Thermal SIL PAD ® Materials are electrically and non-electrically insulating silicone thermal interface materials. These materials minimize thermal resistance from the external package of a power semiconductor to the heat sink. This is achieved by isolating the semiconductor electrically from the heat sink and providing sufficient dielectric strength to withstand high voltage. The SIL PAD ® materials are made of conformable fiberglass and silicone rubber, which provides a more versatile material than mica or ceramics and grease. These materials are designed to be clean, grease-free, and flexible.

Технические параметры

Brand: Bergquist Company
Breakdown Voltage: 3.5 kVAC
Color: Gray
Factory Pack Quantity: Factory Pack Quantity: 100
Flammability Rating: UL 94 V-0
Manufacturer: Bergquist Company
Material: Silicone Elastomer
Maximum Operating Temperature: +180 C
Minimum Operating Temperature: -60 C
Part # Aliases: 3223-07FR-54 BG426804 L0.75INW0.5INH0.007 2191243
Product Category: Thermal Interface Products
Product Type: Thermal Interface Products
Product: Thermally Conductive Insulator
Series: 400/TSP 900
Subcategory: Thermal Management
Tensile Strength: 20 MPa
Thermal Conductivity: 0.9 W/m-K
Thickness: 0.178 mm
Tradename: Sil-Pad
Type: Thermal Pad
Hardness Shore A 85
Material Fibreglass
Material Trade Name Sil-Pad 400
Maximum Operating Temperature +180°C
Minimum Operating Temperature -60°C
Operating Temperature Range -60 →+180 °C
Thermal Conductivity 0.9W/m·K
Thickness 0.178mm
Width 12.7mm
Вес, г 2.05

Техническая документация

Datasheet
pdf, 85 КБ
Чертеж
pdf, 17 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.