7914G-1-032E
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
270 руб.
от 10 шт. —
240 руб.
от 25 шт. —
224 руб.
от 100 шт. —
182.17 руб.
Добавить в корзину 1 шт.
на сумму 270 руб.
Описание
Switches\Tactile Switches
Tactile Switch SPST-NO Top Actuated Surface Mount
Технические параметры
Actuator Height off PCB, Vertical | 3.43mm |
Actuator Material | Silicon Rubber |
Actuator Orientation | Top Actuated |
Actuator Type | Standard |
Base Product Number | 7914G -> |
California Prop 65 | Warning Information |
Circuit | SPST-NO |
Contact Rating @ Voltage | 0.1A @ 16VAC/DC |
ECCN | EAR99 |
HTSUS | 8536.50.9031 |
Illumination | Non-Illuminated |
Mechanical Life | 100,000 Cycles |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Force | 300gf |
Operating Temperature | -55В°C ~ 125В°C |
Outline | 5.00mm x 5.00mm |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 7914 -> |
Switch Function | Off-Mom |
Termination Style | Gull Wing |
Actuator Style | Round Button |
Automotive | No |
Base Material | Thermoplastic |
Base/Housing Material | Thermoplastic/N/A |
Body Orientation | Straight |
Contact Material | Gold |
Dielectric Strength | 250VAC |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
IP Rating | IP67 |
Maximum Contact Resistance (mOhm) | 100 |
Maximum Current Rating (A) | 0.1@16VAC 16VDC |
Maximum Operating Temperature (°C) | 125 |
Mechanical Life (Cycles) | 100000 |
Minimum Insulation Resistance (MOhm) | 100 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 4 |
Operating Force (N) | 2.94 |
Packaging | Tape and Reel |
Part Status | Active |
Pole Throw Configuration | SPST |
PPAP | No |
Row Spacing (mm) | 5.5 |
Switch Configuration | N.O. |
Terminal Pitch (mm) | 2.54 |
Type | Key Switch |
Actuator Length (mm) | 0.89(mm) |
Current Rating (Max) | 0.1@16VAC 16VDC(A) |
Ground Terminal | No |
Illumination Type | Not Required |
Mounting Style | Surface Mount |
Operating Temp Range | -55C to 125C |
Product Depth (mm) | 6.2(mm) |
Product Height (mm) | 3.43(mm) |
Product Length (mm) | 5(mm) |
Switch Function Configuration | N.O. |
Terminal Type | Gull Wing |
Voltage Rating (VAC) | 16(V) |
Voltage Rating (VDC) | 16(V) |
Вес, г | 1 |