ATWINC3400-MR210CA122

ATWINC3400-MR210CA122
Изображения служат только для ознакомления,
см. техническую документацию
6 420 руб.
от 2 шт.6 160 руб.
от 5 шт.5 840 руб.
от 7 шт.5 660.46 руб.
Добавить в корзину 1 шт. на сумму 6 420 руб.
Номенклатурный номер: 8007358817

Описание

Электроэлемент
BLUETOOTH MODULE, V4.0, -90DB; Bluetooth Version:Bluetooth 4.0; Supply Voltage Min:2.5V; Supply Voltage Max:4.2V; Signal Range Max:-; Data Rate:72Mbps; Bluetooth Class:Class 1, Class 2; Receive Sensitivity:-90dB; Operati

Технические параметры

Packaging Tray
Antenna Connector Type: Chip
Brand: Microchip Technology
Data Rate: 72 Mb/s
Dimensions: 22.43 mm x 14.73 mm x 2 mm
Factory Pack Quantity: Factory Pack Quantity: 72
Frequency: 2.4 GHz
Interface Type: I2C, SPI, UART
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Modulation Technique: DSSS-CCK, HT, OFDM
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 3.6 V
Output Power: 18.3 dBm
Packaging: Tray
Product Category: Multiprotocol Modules
Product Type: Multiprotocol Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth 5
Protocol - WiFi - 802.11: WiFi
Protocol Supported: 802.11 b/g/n, Bluetooth
Security: WEP, WPA, WPA2
Series: ATWINC3400
Subcategory: Wireless & RF Modules
Supply Current Receiving: 64 mA
Supply Current Transmitting: 265 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Вес, г 19.71

Техническая документация

Datasheet
pdf, 1380 КБ
Документация
pdf, 1425 КБ