INA198AIDBVT, Микросхема
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
970 руб.
Добавить в корзину 1 шт.
на сумму 970 руб.
Описание
Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.
Технические параметры
Maximum Operating Supply Voltage | 18 V |
Maximum Operating Temperature | +125 °C |
Minimum CMRR | 80dB |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Package Type | SOT-23 |
Pin Count | 5 |
Power Supply Type | Single |
Typical Single Supply Voltage | 12 V, 15 V, 3 V, 5 V, 9 V |
Width | 1.6mm |
Accuracy: | 3% |
Bandwidth: | 200 kHz |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Features: | Analog Output, Low-side Capable |
Ib - Input Bias Current: | 16 uA |
Input Voltage Range: | 2.7 V to 18 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 900 uA |
Operating Supply Voltage: | 2.7 V to 18 V |
Package / Case: | SOT-23-5 |
Product Category: | Current & Power Monitors & Regulators |
Product Type: | Current & Power Monitors & Regulators |
Product: | Current Monitors |
Sensing Method: | High Side |
Series: | INA198 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 2.7 V |
Vos - Input Offset Voltage: | 2 mV |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet INA19x
pdf, 1382 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем