MAX4475ASA+, Микросхема

MAX4475ASA+, Микросхема
Изображения служат только для ознакомления,
см. техническую документацию
540 руб.
Добавить в корзину 1 шт. на сумму 540 руб.
Номенклатурный номер: 8007382341
Артикул: MAX4475ASA+

Описание

IC, OP AMP, LO NOISE, SINGLE R-R; No. of Amplifiers:1 Amplifier; Bandwidth:10MHz; Slew Rate:3V/µs; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Amplifer Supply Voltage:2.7V to 5.5V; I/O Type:Rail-Rail Outputs; Input Offset Voltage Max:0.35mV; No. of Amplifiers:1Amplifiers; Op Amp Type:Low Noise; Operating Temperature Range:-40°C to +125°C; Supply Current Max:2.5mA; Supply Voltage + Nom:6V; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V

Технические параметры

Amplifier Type Low Noise Amplifier
Brand Maxim Integrated
CMRR - Common Mode Rejection Ratio 90 dB
en - Input Voltage Noise Density 21 nV/sqrt Hz
Factory Pack Quantity 100
GBP - Gain Bandwidth Product 10 MHz
Height 1.5 mm(Max)
Ib - Input Bias Current 150 pA
In - Input Noise Current Density 0.0005 pA/sqrt Hz
Length 5 mm(Max)
Manufacturer Maxim Integrated
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 2.2 mA
Operating Supply Voltage 2.7 V to 5.5 V
Output Current per Channel 48 mA
Package / Case SOIC-Narrow-8
Packaging Tube
Part # Aliases MAX4475
Pd - Power Dissipation 471 mW
Product Operational Amplifiers
Product Category Operational Amplifiers-Op Amps
PSRR - Power Supply Rejection Ratio 90 dB
RoHS Details
Series MAX4475
Shutdown Shutdown
SR - Slew Rate 3 V/us
Supply Type Single
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.7 V
Technology BiCMOS
Unit Weight 0.006596 oz
Voltage Gain dB 120 dB
Vos - Input Offset Voltage 350 uV
Width 4 mm(Max)
Amplifier Type: Wideband Amplifier
Brand: Analog Devices/Maxim Integrated
CMRR - Common Mode Rejection Ratio: 90 dB
en - Input Voltage Noise Density: 21 nV/sqrt Hz
Factory Pack Quantity: 100
GBP - Gain Bandwidth Product: 10 MHz
Ib - Input Bias Current: 150 pA
In - Input Noise Current Density: 0.0005 pA/sqrt Hz
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 2.2 mA
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current per Channel: 48 mA
Package/Case: SOIC-8
Packaging: Tube
Part # Aliases: MAX4475
Pd - Power Dissipation: 471 mW
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Shutdown: Shutdown
SR - Slew Rate: 3 V/us
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Technology: BiCMOS
Voltage Gain dB: 120 dB
Vos - Input Offset Voltage: 350 uV
Вес, г 0.187

Техническая документация

Datasheet
pdf, 2470 КБ
Datasheet
pdf, 2471 КБ
Datasheet
pdf, 2464 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем