TPS3705-33D, Микросхема
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
970 руб.
Добавить в корзину 1 шт.
на сумму 970 руб.
Описание
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Технические параметры
Base Product Number | TPS3705 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Voltages Monitored | 1 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Output | Push-Pull, Totem Pole |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
Reset | Active Low |
Reset Timeout | 140ms Minimum |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Type | Simple Reset/Power-On Reset |
Voltage - Threshold | 2.93V |
Battery Backup Switching | Backup |
Brand | Texas Instruments |
Chip Enable Signals | No Chip Enable |
Factory Pack Quantity | 75 |
Features | Internal Hysteresis |
Height | 1.58 mm |
Length | 5 mm(Max) |
Manual Reset | Manual Reset |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Inputs Monitored | 2 Input |
Operating Supply Current | 30 uA |
Operating Temperature Range | -40 C to+85 C |
Output Current | 20 mA |
Output Type | Active-low, Push-pull |
Overvoltage Threshold | 1.3 V, 3 V |
Packaging | Tube |
Pd - Power Dissipation | 725 mW |
Power Fail Detection | Yes |
Product Category | Supervisory Circuits |
Reset Delay Time | 200 ms |
RoHS | Details |
Series | TPS3705-33 |
Supply Voltage - Max | 6 V |
Supply Voltage - Min | 2 V |
Threshold Voltage | Adjustable, 2.63 V, 2.93 V, 4.55 V |
Undervoltage Threshold | Adjustable, 2.93 V |
Unit Weight | 0.002677 oz |
Watchdog Timers | Watchdog |
Width | 3.91 mm |
Maximum Monitored Voltage | 2.98V |
Maximum Operating Supply Voltage | 6 V |
Maximum Reset Active Time | 280ms |
Minimum Monitored Voltage | 2.93V |
Minimum Operating Supply Voltage | 2 V |
Number of Supervisors | 2 |
Output Driver | Active High, Active Low |
Package Type | SOIC |
Pin Count | 8 |
Watchdog Timer | Yes |
Техническая документация
Datasheet
pdf, 1680 КБ
Документация
pdf, 2468 КБ
Дополнительная информация
Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем