12061A471JAT2A, Конденсатор
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 руб.
Добавить в корзину 1 шт.
на сумму 160 руб.
Альтернативные предложения4
Описание
AVX COG (NPO) dielectric capacitors offer one of the most stable capacitor dielectrics available.Capacitance change with temperature
Технические параметры
Capacitance | 470pF |
Dielectric | NP0(C0G) |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Surface Mount |
Package/Case | 1206(3216M) |
Suppression Class | Class I |
Terminal Type | Surface Mount |
Tolerance | ±5% |
Voltage | 100V dc |
Brand: | KYOCERA AVX |
Capacitance - nF: | 0.47 nF |
Capacitance: | 470 pF |
Case Code - in: | 1206 |
Case Code - mm: | 3216 |
Class: | Class 1 |
Dielectric: | C0G(NP0) |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 1206(3216 metric) |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | General Type MLCCs |
Series: | C0G(NP0) |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 5% |
Type: | C0G(NP0)Dielectric |
Voltage Rating DC: | 100 VDC |
Case - inch | 1206 |
Case - mm | 3216 |
Kind of capacitor | MLCC |
Manufacturer | KYOCERA AVX |
Mounting | SMD |
Operating temperature | -55…125°C |
Operating voltage | 100V |
Type of capacitor | ceramic |
Brand/Series | 1206 Series |
Case Size | 1206(3216 mm) |
Dielectric Characteristic | COG(NP0) |
Dielectric Strength | No breakdown or visual defects |
Dimensions | 0.126" x 0.063"(3.2x1.6mm)LxW |
Insulation Resistance | 100000 Megohms |
Length | 0.126"(3.2mm) |
Material, Element | Ceramic |
Package Type | 7" Reel(Paper/Embossed) |
Packaging | Cut Tape |
Series | 1206 Series |
Temperature Coefficient | 0 ppm⁄°C ±30 |
Temperature, Operating, Maximum | 125 Deg.C |
Temperature, Operating, Minimum | -55 Deg.C |
Termination | SMD |
Thickness | 0.037 in. |
Voltage, Rating | 100 VDC |
Width | 0.063 in.±0.008 in. |
Техническая документация
Datasheet
pdf, 354 КБ
Datasheet
pdf, 162 КБ
Datasheet
pdf, 644 КБ
Datasheet
pdf, 552 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ