170361-1, Контакт

Фото 1/3 170361-1, Контакт
Изображения служат только для ознакомления,
см. техническую документацию
56 руб.
Добавить в корзину 1 шт. на сумму 56 руб.
Номенклатурный номер: 8007383566
Артикул: 170361-1
Бренд: TE Connectivity

Описание

Описание Контакт, "мама", луженые, 0,12-0,4мм2, Mini Universal MATE-N-LOK Характеристики
Категория Разъем

Технические параметры

Contact Material Brass
Contact Plating Tin
For Use With Mini-Universal MATE-N-LOK Connector Housing
Gender Female
Maximum Contact Resistance 10mΩ
Maximum Operating Temperature +105°C
Maximum Wire Size AWG 22AWG
Maximum Wire Size mm² 0.35mm²
Minimum Operating Temperature -20°C
Minimum Wire Size AWG 26AWG
Minimum Wire Size mm² 0.1mm²
Series Mini-Universal MATE-N-LOK
Termination Method Crimp
Accepts Wire Insulation Diameter Range 1.19-1.75 mm
Agency/Standard CSA, (UL)
Circuit Application Power
Connector & Contact Terminates To Wire & Cable
Connector Mounting Type Cable Mount(Free-Hanging)
Connector System Wire-to-Wire
Contact Base Material Brass
Contact Current Rating (Max) 7 A
Contact Mating Area Plating Material Pre-Tin
Contact Mating Area Plating Material Thickness 0.8 µm
Contact Orientation Straight
Contact Retention Within Housing With
Contact Termination Area Plating Material Pre-Tin
Contact Termination Area Plating Thickness 0.8 µm
Contact Type Socket
CSA File Number LR 7189
CSA Rating Certified
Glow Wire Rating Standard Part-Not Glow Wire
Mating Pin Diameter 1 mm
Operating Temperature Range -20-105 °C
Operating Voltage 600 VAC
Packaging Method Reel
Packaging Quantity 6000
Power Contact Type Contact
Termination Method to Wire & Cable Crimp
Termination Type Crimp
UL File Number E28476
UL Rating Recognized
VDE Tested No
Wire Contact Termination Area Plating Material Pre-Tin
Wire Contact Termination Area Plating Material Finish Matte
Wire Contact Termination Area Plating Material Thickness 0.8 µm
Wire Insulation Support Without
Wire Size 26-22 AWG
Wire Type Stranded
Wire/Cable Type Discrete Wire
Вес, г 0.3

Техническая документация

Datasheet
pdf, 2948 КБ
Datasheet
pdf, 33 КБ
Datasheet
pdf, 61 КБ