1824080

Фото 1/2 1824080
Изображения служат только для ознакомления,
см. техническую документацию
8 шт. со склада г.Москва, срок 6-7 дней
1 220 руб.
от 2 шт.1 090 руб.
от 5 шт.999 руб.
от 8 шт.960 руб.
Добавить в корзину 1 шт. на сумму 1 220 руб.
Альтернативные предложения3
Номенклатурный номер: 8007386028
Бренд: Phoenix Contact

Описание

Электроэлемент
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 2 - connection method: Push-in spring connection - mounting: SMD soldering - conductor/PCB connection direction: 90 ° - color: black - Pin layout: Linear pad geometry. Sample values available under SAMPLE SPT...

Технические параметры

Automotive No
Body Orientation Straight
Maximum Current Rating - (A) 13.5
Maximum Voltage Rating 160V
Military No
Number of Rows 1
Operating Temperature - (??C) -40
Packaging Tape
Terminal Pitch - (mm) 3.5
Termination Method Solder
Colour Black
Current Rating 13.5A
Gender Female
Material Liquid Crystal Polymer(Insulation)
Mounting Type Surface Mount
Number of Contacts 2
Pitch 3.5mm
Series SPT-SMD 1.5/2-V-3.5 R24
Type PCB Terminal Block
Voltage Rating 320 V
Width 7.7mm
Brand: Phoenix Contact
Color: Black
Connection Method: Push-In
Contact Material: Copper
Contact Plating: Tin
Current Rating: 13.5 A
Factory Pack Quantity: Factory Pack Quantity: 200
Flammability Rating: UL 94 V-0
Manufacturer: Phoenix Contact
Mounting Angle: Vertical
Mounting Style: PCB Mount
Number of Positions: 2 Position
Packaging: Bulk
Part # Aliases: SPT-SMD 1.5/2-V-3.5 R24
Pitch: 3.5 mm
Product Category: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Product: Fixed Terminal Blocks
Series: SPT-SMD
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Tradename: COMBICON Control
Voltage Rating: 160 V
Wire Gauge Max: 16 AWG
Wire Gauge Min: 24 AWG

Техническая документация

Datasheet
pdf, 107 КБ
Datasheet
pdf, 507 КБ
Документация
pdf, 285 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.