1318389-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
390 руб.
от 2 шт. —
300 руб.
от 5 шт. —
241 руб.
от 10 шт. —
223.02 руб.
Добавить в корзину 1 шт.
на сумму 390 руб.
Описание
Электроэлемент
Описание Автомобильный разъем Контактов:40 Female Серия TH 025
Технические параметры
Color | Natural |
Connector Type | Plug |
Contact Termination | Crimp |
Contact Type | Female Socket |
Fastening Type | Locking Ramp |
Features | - |
Manufacturer | TE Connectivity AMP Connectors |
Mounting Type | Free Hanging(In-Line) |
Note | Contacts Not Included |
Number of Positions | 40 |
Number of Rows | 2 |
Packaging | Bulk |
Part Status | Active |
Pitch | 0.087"(2.20mm) |
Row Spacing | 0.118"(3.00mm) |
Series | 0.025 |
Application: | Wire to Wire |
Brand: | TE Connectivity |
Color: | Natural |
Contact Gender: | Without Socket Contacts |
Contact Type: | Plug |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Gender: | Plug(Male) |
Housing Material: | Polybutylene Terephthalate(PBT) |
Locking Mechanism: | On the terminal |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -30 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 40 Position |
Number of Rows: | 2 Row |
Pitch: | 2.2 mm |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Housings |
Row Spacing: | 5.9 mm |
Series: | TH 025 |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Type: | Plug Housing |
Voltage Rating: | 12 VDC |
Body Orientation | Straight |
For Use With | PCB Connector |
Gender | Male |
Housing Material | Glass Fibre Reinforced PBT |
Number of Contacts | 40 |
Width | 21mm |
Вес, г | 5.55 |