35277
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 330 руб.
от 2 шт. —
1 260 руб.
Добавить в корзину 1 шт.
на сумму 1 330 руб.
Описание
Электроэлемент
TERMINAL,SOLIS R 90DEG 8 1/4 Terminal & Splice Type: Ring Tongue Wire Size: 8 AWG Wire Size: 8 mm² Wire Size: 13100 – 20800 CMA Stud Size: M6 1/4 Ring Tongue 8 AWG 8 mm² 13100 – 20800 CMA I Ring & Spade I Part Number: 35277 I Internal Number: 35277 I LADD Distribution
Технические параметры
Barrel Inside Diameter | 4.369 mm |
Barrel Type | Closed Barrel |
Government Qualified | No |
Heavy Duty | No |
Inspection Slot | No |
Insulated | No |
Number of Holes | 1 |
Operating Temperature Range | 170 °C |
Overall Length | 15.08 mm |
Packaging Method | Loose Piece |
Packaging Quantity | 100 |
Plating Material | Copper, (Tin) |
Sealable | No |
Shape Description | RING-080 |
Stud Diameter | 6.73 mm |
Stud Size | 1/4, (M6) |
Support Style | Non-Insulation Support |
Terminal & Splice Type | Ring Tongue |
Terminal Angle | 90° |
Terminal Orientation | Offset |
Tongue Thickness | 1.22 mm |
Weight per Piece | 3.784 g |
Wire Insulation Support | Without |
Wire Size | 8 AWG |
Wire/Cable Type | Regular Wire |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Base Product Number | 3527 -> |
Contact Finish | Tin |
Contact Material | Copper |
ECCN | EAR99 |
Features | Brazed Seam, Serrated Termination |
HTSUS | 8536.90.4000 |
Insulation | Non-Insulated |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line), Right Angle |
Package | Bulk |
RoHS Status | RoHS Compliant |
Stud/Tab Size | 1/4 Stud |
Terminal Type | Circular Tubular (Battery Lugs) |
Termination | Crimp |
Thickness | 0.048"" (1.22mm) |
Width - Outer Edges | 0.594"" (15.09mm) |
Wire Gauge | 8 AWG |
Brand: | TE Connectivity |
Contact Material: | Copper |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Insulation Material: | Not Insulated |
Insulation: | Not Insulated |
Manufacturer: | TE Connectivity |
Material: | Copper |
Mounting Angle: | Right Angle |
Mounting Style: | Screw |
Packaging: | Bulk |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Screw Terminals |
Series: | SOLISTRAND |
Stud / Tab Size: | 6.35 mm |
Subcategory: | Terminals |
Termination Style: | Crimp |
Tradename: | SOLISTRAND |
Type: | Ring |
Wire Gauge Max: | 8 AWG |
Wire Gauge: | 8 AWG |
Техническая документация
Datasheet
pdf, 73 КБ
Datasheet 35277
pdf, 71 КБ