DRTL24D06, Time Delay & Timing Relays 12-24VAC/DC 24-280VAC 6A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
24 650 руб.
−15%
после авторизации ›
Добавить в корзину 1 шт.
на сумму 24 650 руб.
Альтернативные предложения1
Описание
Electromechanical\Industrial Automation\Industrial Relays & Accessories\Time Delay & Timing Relays
SeriesOneDR Solid-State Relay TimersCrydom / Sensata SeriesOneDR Solid-State Relay Timers are housed in an 11mm-wide DIN rail-mounted package, making it a compact, slim multifunction DIN rail solid-state output timer. Eighteen possible timing variations are provided by combining Crydom's solid state relay technology with eight microprocessor-based timing functions. The series is available with either 6A/24V AC to 280V AC output rating or 6A/1V DC to 60V DC output rating, both at +40°C ambient temperature. These timers are ideal for use in control panels for direct control of contactors, solenoids, motors, heaters, and lights.
Технические параметры
Brand: | Crydom |
Contact Form: | SPST(1 Form A) |
Contact Rating: | 6 A |
Display Type: | Hand Dial |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Manufacturer: | Sensata |
Mode of Operation: | Repeat Cycle |
Mounting Style: | DIN Rail Mount |
Operating Supply Voltage: | 280 VAC |
Product Category: | Time Delay & Timing Relays |
Product Type: | Timing Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | S1DR Timer |
Subcategory: | Relays |
Termination Style: | Screw Terminal |
Timing Range: | 0.1 s to 100 h |
Circuit | SPST-NO (1 Form A) |
Contact Rating @ Voltage | 6A @ 280VAC |
ECCN | EAR99 |
Function | Repeat Cycle |
HTSUS | 8536.41.0030 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | DIN Rail |
Other Related Documents | http://www.crydom.com/en/service/ce_declaration_of |
Package | Box |
Relay Type | Solid State Relay |
RoHS Status | RoHS Compliant |
Series | DRT -> |
Termination Style | Screw Terminal |
Timing Adjustment Method | Screwdriver Slot |
Timing Initiate Method | Input Voltage |
Voltage - Supply | 12 ~ 24VAC/DC |
Contact Configuration | SPST |
Maximum Current | 6A |
Maximum Operating Temperature | +80°C |
Maximum Voltage | 24V ac/dc |
Minimum Current | 150mA |
Minimum Operating Temperature | -30°C |
Minimum Voltage | 12V ac/dc |
Mode of Operation | Repeat Cycle |
Number of Contacts | 2 |
Number of Timer Functions | Single |
Power Supply | External |
Supply Voltage | 12 → 24V ac/dc |
Switch Configuration | Solid State |
Terminal Type | Screw |
Time Delay | 100ms |
Time Increment | Hours, Minutes, Seconds |
Time Range | 0.1 s → 100h |
Width | 11mm |
Вес, г | 50 |
Техническая документация
Datasheet
pdf, 1086 КБ
Datasheet
pdf, 1093 КБ
Datasheet DRTA24D06
pdf, 325 КБ
Datasheet DRTA24D06
pdf, 73 КБ