D4C-3302, Limit Switches LS 30VDC RLLR P LNGR 5M
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
46 270 руб.
Добавить в корзину 1 шт.
на сумму 46 270 руб.
Альтернативные предложения1
Описание
Electromechanical\Industrial Automation\Industrial Switches\Limit Switches
D4C Enclosed SwitchesOmron Industrial Automation D4C Enclosed Switches are slim, 16mm, enclosed limit switches with high environmental resistance. D4C switches feature sealing characteristics that meet IEC IP67 degree of protection and triple-sealed construction. Cable lengths of 3m and 5m are available. The construction is designed with a plunger section sealed via a nitrile rubber packing seal and diaphragm, a switch section sealed via a nitrile rubber cap, and a cable entrance sealed via an encapsulated material. OMRON D4C switches are available in a variety of actuators such as pin plunger, plastic rod, hinge lever, cross roller lever, and roller lever.
Технические параметры
Brand: | Omron Automation and Safety |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Illuminated: | Non-Illuminated |
Manufacturer: | Omron |
Part # Aliases: | D4C3302 |
Product Category: | Limit Switches |
Product Type: | Limit Switches |
Series: | D4C |
Subcategory: | Switches |
Type: | Limit |
Actuator Type | Roller Plunger |
Circuit | SPDT |
Current Rating (Amps) | 4A (DC) |
Differential Travel | 0.008"" (0.2mm) |
ECCN | EAR99 |
Electrical Life | 200,000 Cycles |
Features | Oil Resistant Cable 5m, Status Indicator |
HTSUS | 8536.50.9055 |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Mechanical Life | 10,000,000 Cycles |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis Mount |
Operating Force | 1200gf |
Operating Position | 1.122"" (28.5mm) |
Operating Temperature | -10В°C ~ 70В°C |
Overtravel | 0.118"" (3.0mm) |
Package | Bulk |
Pretravel | 0.071"" (1.8mm) |
Release Force | 450gf |
RoHS Status | RoHS Compliant |
Series | D4C -> |
Switch Function | On-Mom |
Termination Style | Cable Leads |
Voltage Rating - DC | 30V |
Вес, г | 539.1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары