2702230, Networking Modules IL CO BK-PAC

Фото 1/2 2702230, Networking Modules IL CO BK-PAC
Изображения служат только для ознакомления,
см. техническую документацию
29 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
88 300 руб.
от 5 шт.79 920 руб.
от 10 шт.77 100 руб.
от 25 шт.75 919.67 руб.
Добавить в корзину 1 шт. на сумму 88 300 руб.
Номенклатурный номер: 8007404664
Артикул: 2702230
Бренд: Phoenix Contact

Описание

Embedded Solutions\Ethernet & Communication Modules\Networking Modules
Control Cabinet Solutions
Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Технические параметры

Brand: Phoenix Contact
Data Rate: 2 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: CANopen
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +55 C
Minimum Operating Temperature: -25 C
Number of Ports: 2 Port
Product Category: Networking Modules
Product Type: I/O Modules
Product: CANopen Bus Couplers
Series: TMP
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 30 V
Supply Voltage - Min: 19.2 V
Accessory Type Bus Coupler
Series IL CO BK-PAC
Вес, г 180

Техническая документация

Datasheet
pdf, 546 КБ
Datasheet
pdf, 299 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.