DIL05-2C90-63L, Reed Relays Reed Relay, 2 Form C SPDT-NC 5V Mold DIL

Фото 1/3 DIL05-2C90-63L, Reed Relays Reed Relay, 2 Form C SPDT-NC 5V Mold DIL
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 7-9 недель
6 840 руб.
от 10 шт.5 780 руб.
от 25 шт.5 150 руб.
от 50 шт.4 786.48 руб.
Добавить в корзину 1 шт. на сумму 6 840 руб.
Альтернативные предложения1
Номенклатурный номер: 8007410786
Артикул: DIL05-2C90-63L
Бренд: Meder Electronic

Описание

Compatible with DIL socket Sealed with PU resin Contact Material Rh Operating temperature -20 to +70°Cundefined

Технические параметры

Coil Current 33.4mA
Coil Resistance 150 Ohms
Coil Type Non Latching
Coil Voltage 5VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 250mA
ECCN EAR99
HTSUS 8536.41.0030
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Must Operate Voltage 3.5 VDC
Must Release Voltage 0.75 VDC
Operate Time 0.7ms
Operating Temperature -20В°C ~ 70В°C
Package Tube
REACH Status REACH Unaffected
Release Time 1.5ms
RoHS Status ROHS3 Compliant
Seal Rating Sealed - Fully
Series DIL ->
Switching Voltage 175VAC, 175VDC - Max
Termination Style PC Pin
Coil Power 166mW
Contact Configuration DPDT
Contact Resistance 150 mΩ
Isolation Coil To Contact 1.5kV dc
Maximum Operating Temperature +70°C
Maximum Switching Current DC 0.25 A
Maximum Switching Power DC 3 W
Maximum Switching Voltage AC 175V ac
Maximum Switching Voltage DC 175V dc
Minimum Operating Temperature -20°C
Operating Temperature Range -20 →+70°C
Operating Time Including Bounce 1ms
Terminal Type Through Hole

Техническая документация

Datasheet
pdf, 191 КБ
Datasheet
pdf, 44 КБ
Datasheet DIL05-2C90-63L
pdf, 122 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.